HUAWEI P40 lite Smartphone 128 GB 6.4 inch (16.3 cm) Dual SIM Android™ 10 Black
Your access to millions of apps with the new search engineSimply enter the desired app in the search field on the start screen and immediately the available download options are displayed. Whether HUAWEI AppGallery or third-party app stores, the best…
- Warranty: 24 months
- Manufacturer: HUAWEI
Your access to millions of apps with the new search engineSimply enter the desired app in the search field on the start screen and immediately the available download options are displayed. Whether HUAWEI AppGallery or third-party app stores, the best…
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.27 GHz , 1.88 GHz |
Display (cm) | 16.3 cm |
Screen size diagonal (inches) | 6.4 inch |
Display resolution | 2310 x 1080 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 48 MP , 8 MP , 2 MP , 2 MP |
Front camera resolution | 16 MP |
Memory capacity | 128 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 6 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.1 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 800 MHz , 850 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 2100 MHz , 1800 MHz , 1900 MHz , 2300 MHz , 2600 MHz |
Features | Fingerprint scanner |
Contract | None |
Colour | Black |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 33 h |
Standby max. | 532 h |
Weight | 183 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth , NFC |
Rechargeable battery technology | Li-ion |
Type | P40 lite |
SIM card type | Dual SIM |
Battery capacity | 4200 mAh |
Product type | Smartphone |
Documents & Downloads
Huawei P40 lite
Your access to millions of apps with the new search engine
Simply enter the desired app in the search field on the start screen and immediately the available download options are displayed. Whether HUAWEI AppGallery or third-party app stores, the best way to download the app you're looking for is displayed.
This text is machine translated.
Highlights & Details
- 16.3 cm (6.4 inch) display, 2310 x 1080 p
- Octa Core CPU (8 x 2.27 GHz, 1.88 GHz)
- 128 GB internal memory (microSD card (up to 256 GB))
- Android™ 10
Facts
- 48 MP 4-compartment KI-camer
- 40 W HUAWEI SuperCharge™
- 6 GB RAM and 128 GB internal memory
- This text is machine translated.
Delivery
- Headset
- Battery (built-in)
- Charger
- USB Type C™ cable
- SIM tool
- Quick start guide
- TP protective film
- Warranty: 24 months
- Manufacturer: HUAWEI
Comments
THE HUAWEI P40 series is based on the Android Open Source Project using HUAWEI Mobile Services (HMS) and EMUI 10.1. Google Apps and Google Mobile Services are not available for THE HUAWEI P40 series. This means that individual apps may not be available at the moment or may not be compatible.The HUAWEI P40 series has access to many top apps via the pre-installed HUAWEI AppGallery and the search function. Search is a search bar that helps you find apps that are not currently available at the AppGallery. For more information, please visit zukunftsversprechen.de/ or CALL HUAWEI's Service Hotline on 0800 7788 6633.
To transfer your personal data and applications from your old device to the new one, we recommend that you use THE HUAWEI Phone Clone app, which is already pre-installed on your HUAWEI device.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones