HUAWEI P40 Pro Dual SIM smartphone 256 6.58 inch (16.7 cm) Dual SIM Android™ 10 Black
Convince yourself of the Ultra vision Leica 4x camera, with which you can take great photos and videos at any time and everywhere. The state-of-the-art Kirin 990 5G chipset revolutionizes what was known about speed and performance. Discover the futur…
- Warranty: 24 months
- Manufacturer: HUAWEI
Convince yourself of the Ultra vision Leica 4x camera, with which you can take great photos and videos at any time and everywhere. The state-of-the-art Kirin 990 5G chipset revolutionizes what was known about speed and performance. Discover the futur…
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.86 GHz , 2.36 GHz , 1.95 GHz |
Display (cm) | 16.7 cm |
Screen size diagonal (inches) | 6.58 inch |
Display resolution | 2640 x 1200 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 50 MP , 40 MP , 12 MP |
Front camera resolution | 32 MP |
Memory capacity | 256 |
---|---|
RAM | 8 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.1 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , 5G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 800 MHz , 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
Features | 3D camera , OLED , Fingerprint scanner , NFC , Sprayproof , IP68 |
Contract | None |
Colour | Black |
NFC (Near field communication) | Yes |
Weight | 203 g |
Interfaces | USB-C™ |
Rechargeable battery technology | Li-ion |
IP rating | IP68 |
5G frequency band | 700 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
SIM card type | Dual SIM |
Battery capacity | 4200 mAh |
Product type | Dual SIM smartphone |
Huawei P40 Pro dual SIM
Convince yourself of the Ultra vision Leica 4x camera, with which you can take great photos and videos at any time and everywhere. The state-of-the-art Kirin 990 5G chipset revolutionizes what was known about speed and performance. Discover the future with THE HUAWEI P40 Pro.
New design
The design of the Quad-Curve Overflow Displays1 was inspired by the beauty and shape of flowing water, in order to let your view and imagination flow along every edge. With the refresh rate of 90 Hz you can enjoy the impressive view over the entire fluid screen. The metal frame and the protective round corners provide a pleasant feel.
The Ultra vision Leica 4-way camera supports you with day and night shots, no matter whether the motive is close or far away. Easily capture what was you seeing and share it with your family and friends.
The 1/1.28-inch sensor with an enormous pixel size of 2.44 μm in a smartphone is an industry-leading sensor. The RYYB color filter also provides extreme light, high dynamic range, and low noise. The 50 MP main camera supports 4-in-1 "Pixel Binning" and Octa PD autofocus and creates a super-small recording with precise details no matter how complex the scene and the light conditions are. The HUAWEI XD Fusion Engine, supported by the updated ISP and NPU, is able to process large amounts of information quickly and improves the exceptional clarity at pixel level for each image day and night.
Every detail tells a different great story
Enjoy a great view of the smallest detail with the 50 MP main camera. Enlarge every small part and get great pictures with rich texture and color.
Great night shots
The HUAWEI Ultra vision sensor helps you capture your confident smile, chic dress and stunning skyline with great clarity, sharp colors and low noise even in the dark.
The super zoom periscope design is known for using large lenses with a long focal length in the compact body. So you see not only things that are right in front of your eyes, but also things that you can't see anymore because they are so far away. The innovative RYYB sensor captures 40% more light and provides great clarity even in low light. And the improved AIS plus OIS provide for unrivaled zoom performance up to 50x.
Go into detail.
You don't have to be close to see high resolution, sharp contours and precise colors. Admire the exclusive guitar of your favorite singer, the animals on the other side of the river or the tears of joy in the face of an athlete. All the details that deserve to be seen.
THE HUAWEI P40 Pro gives you the Ultra vision main camera and the multi-spectrum color temperature sensor with AI algorithm, giving you 45% more color accuracy and allowing you to accurately evaluate and segment environments and people. Improvements at pixel level with excellent lighting, natural colors and sharp details provide for the original look. Be ready to take great portrait photos in any scene at any time.
The new high-resolution 32 MP front cameras with auto focus and IR-low-voltage camera enables good selfies thanks to natural bokeh effects. The intelligent optimization of light, skin color and texture details is more precise and personal, so Selfies are even more fun.
Intense gaming
The updated image engine optimizes frames to ensure smoother viewing with lower power consumption. The impressive 90 Hz display will show your eyes how different it is to play a 90 fps game. It's smoother and more stable, most of the time in the high frame range. Don't worry about overheating. The unique SuperCool system with 3D second generation graphing film, together with an ultra-thin Vampor Chamber, efficiently dissipates the heat.
Your access to millions of apps with the new search engine
Simply enter the desired app in the search field on the start screen and immediately the available download options are displayed. Whether HUAWEI AppGallery or third-party app stores, the best way to download the app you're looking for is displayed.
This text is machine translated.
Highlights & Details
- 16.7 cm (6.58 inch) display, 2640 x 1200 p
- Octa Core CPU (8 x 2.86 GHz, 2.36 GHz, 1.95 GHz)
- 256 internal memory ()
- Android™ 10
- Warranty: 24 months
- Manufacturer: HUAWEI
Comments
THE HUAWEI P40 series is based on the Android Open Source Project using HUAWEI Mobile Services (HMS) and EMUI 10.1. Google Apps and Google Mobile Services are not available for THE HUAWEI P40 series. This means that individual apps may not be available at the moment or may not be compatible.The HUAWEI P40 series has access to many top apps via the pre-installed HUAWEI AppGallery and the search function. Search is a search bar that helps you find apps that are not currently available at the AppGallery. For more information, please visit zukunftsversprechen.de/ or CALL HUAWEI's Service Hotline on 0800 7788 6633.
To transfer your personal data and applications from your old device to the new one, we recommend that you use THE HUAWEI Phone Clone app, which is already pre-installed on your HUAWEI device.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones