HUAWEI P9 Lite Smartphone 16 GB 5.2 inch (13.2 cm) Hybrid slot Android™ 6.0 Marshmallow Black
HUAWEI P9 LITEOver-the-top with the HUAWEI P9 lite the dreams of tomorrow in reality of today. The successor of the P8 lite presents a series of innovative hardware innovations, packed in slim design latest Zuschnitts. Gripping to a smartphone of the…
- Warranty: 24 months
- Manufacturer: HUAWEI
HUAWEI P9 LITEOver-the-top with the HUAWEI P9 lite the dreams of tomorrow in reality of today. The successor of the P8 lite presents a series of innovative hardware innovations, packed in slim design latest Zuschnitts. Gripping to a smartphone of the…
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
Operating system (Version) | Android™ 6.0 Marshmallow |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2 GHz |
Display (cm) | 13.2 cm |
Screen size diagonal (inches) | 5.2 inch |
Display resolution | 1920 x 1080 p |
Display resolution mode | Full HD |
Resolution of built-in camera | 13 MP |
Front camera resolution | 8 MP |
Memory capacity | 16 GB |
---|---|
Memory card slots | microSD card (up to 128 GB) |
RAM | 3 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.1 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
Data transfer | EDGE , GPRS , UMTS , LTE 150 MBit/s |
Features | Fingerprint scanner , NFC |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 31.5 h |
Standby max. | 630 h |
Width | 72.6 mm |
Height | 146.8 mm |
Depth | 7.5 mm |
Weight | 147 g |
Interfaces | Audio stereo (3.5 mm jack) , Micro USB 2.0 |
Hybrid SIM slot | Yes |
Type | P9 Lite |
SIM card type | Hybrid slot |
Battery capacity | 3000 mAh |
Product type | Smartphone |
Huawei P9 Lite
HUAWEI P9 LITE
Over-the-top with the HUAWEI P9 lite the dreams of tomorrow in reality of today. The successor of the P8 lite presents a series of innovative hardware innovations, packed in slim design latest Zuschnitts. Gripping to a smartphone of the next generation, the dynamic design perfectly with fascinating style combined and in all of this is still unbeatable value for money.
Unadorned, stylish design meets high-performance camera and creative photo functions as well as on a fingerprint sensor for more safety and intelligent functions.
Super-slim design
The HUAWEI P9 already impressed with its improved screen ratio of 76,4% and its elegant design housing. The striking contours of the metal frame never touch the 5.2" full-HD display with In-Cell-technology. The enlarged color space makes details now even better.
Precise photography
The new 13 MP camera of the HUAWEI P9 Lite with multi-layer, CMOS sensor allows you to capture all the situation in the picture, you can only imagine. The camera provides with its large f/2.0 aperture high image quality, in each of your videos or photos is reflected.
The CERTAIN SOMETHING MORE STYLE
For professional image results, you need only to activate the mode of the HUAWEI P9 Lite. You can white balance, ISO or light value already on the way. Also other image parameters, you can exactly according to your preferences. Just press a button.
Turns your recordings masterpieces
The HUAWEI P9 Lite has a whole series of functions on board, in order to get the best from your recordings. Your image, you can, for example, with the selfie-modus perfect care, because the effects for your look you want. With the new features, your food shots now even appetite and by time-lapse and slow motion, you can simply slow down or speed up processes.
Sharp RIGHT DOWN TO THE LAST DETAIL
You, it depends on resolution and sharpness? With the 8 MP front camera of the HUAWEI P9, you can implement your visions perfectly. Thanks to large f/2.0 aperture, 27 mm wide-angle lens it fits all lighting conditions, you will get your pictures even at night always the perfect exposure.
Detects AT THE CONTACT
You can always rely on the best possible safety, only you effortless access allowed. The HUAWEI P9 lite works with a processor-controlled fingerprint fuse with ARM® Trust ZONE ® technology. What you loved and valuable, keep you always safely in hand.
Dynamic sound
Every one now tone to the high point. In the HUAWEI P9 Lite is a HiSilicon Hi 6402 sound chip is installed. It uses an intelligent 9 V amplifier and produced together with the built-in speakers an incomparable sound, you in this quality even when no other Smartphone hast heard.
Persevere AND CONTINUE
Have the power to everything to do and not wasting any energy: The HUAWEI P9 lite controls thanks to intelligent technology and its own display memory automatically refresh rate of the Full HD displays. In addition, the smart power 4.0 technology effectively for optimum energy efficiency in the standby mode and with apps that run in the background.
The breakthrough performance, easy to control.
With the HUAWEI P9 lite do you think the future in your hands. The core of the system is the HiSilicon Kirin 650 processor the 3GB of RAM, with which the HUAWEI P9 lite as a particularly user-friendly presented and today's demands for excellent performance with low energy consumption.
This text is machine translated.
Highlights & Details
- 13.2 cm (5.2") Full HD display, 1920 x 1080 pixels
- Octa core processor (4x 2 GHz + 4x 1.7 GHz)
- 16 GB built-in memory (+ microSD slot for 128 GB cards)
- 13 MP rear camera with LED flash
- 8 Megapixel front camera for perfect photos even in low light
- 7.5 mm thin metal frame
- Precise and secure fingerprint sensor with 360° detection
- Android 6.0 Marshmallow with EMUI 4.1
Delivery
- Huawei P9 Lite
- Battery charger
- USB cable
- Headset
- Quick start guide
- Warranty: 24 months
- Manufacturer: HUAWEI
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones