HUAWEI Wireless charger CP60 CP60 White
The Huawei Wireless Charger Super Charge allows you your huawei mate 20 per and many other compatible smartphone models quickly and safely recharge wirelessly. It is also thanks to the sylischem and clear design Fits unobtrusively into any environmen…
- Warranty: 24 months
- Manufacturer: HUAWEI
The Huawei Wireless Charger Super Charge allows you your huawei mate 20 per and many other compatible smartphone models quickly and safely recharge wirelessly. It is also thanks to the sylischem and clear design Fits unobtrusively into any environmen…
- Warranty: 24 months
- Manufacturer: HUAWEI
Huawei Wireless Charger Super Charge (wireless) with CP 60 Adapter
The Huawei Wireless Charger Super Charge allows you your huawei mate 20 per and many other compatible smartphone models quickly and safely recharge wirelessly. It is also thanks to the sylischem and clear design Fits unobtrusively into any environment.
This text is machine translated.
Highlights & Details
- Wireless fast charging of your huawei mate 20 per
- Stylish and clear design
- Supports Super Charge
Facts
- Wireless fast charging of your huawei mate 20 per
- Stylish and clear design
- Inserts itself inconspicuously in your environment
- Wireless charge for many other smartphone models possible: with 5 V/2 A/10 W or 5 V/1.5 A/7.5 W
- Meets the Qi Standard
- Original Huawei Accessories
- Including 10V/4A USB-A power supply and 5 A C-USB cable.
Delivery
- Huawei Wireless Charger super charge with adapter CP 60
- 10 V/4 A USB-A power supply and 5 A C-USB cable
- Warranty: 24 months
- Manufacturer: HUAWEI
Comments
Qi charging enables inductive charging, i.e. recharging devices without using charging cables. This standard is also in smart phones and other devices. And it's electric toothbrushes that are at the forefront of wireless charging. Since it just requires placing your mobile on a charging pad, you preserve the electrical contacts of your device. As the charging process is standardised device and charger don't need to be supplied by the same manufacturer. Means you only need one charger for mobile phones from different brands. And no more cable spaghetti either.Refer to the user manual to make sure your mobile supports Qi standards. Because the S3 Note I9301, for example, doesn't.
Qi chargeable devices include
Samsung Galaxy Note5/Note 7/Note 8.0/S6/S6/S7/S6 edge edge +/S7 edge/S8/S8+/S9/S9+/Note 9
Sony BSP 10 Bluetooth speaker/Xperia XZ2/XPERIA X3
Motorola Moto 360 / Moto X Force / Droid Turbo 2
Apple iPhone 8 / 8 Plus/X/XR/XS/XS max.
Huawei Mate RS/Huawei Mate 20 per
Nokia Lumia 625 / 720 / 735 / 820 / 830 / 920 / 928 / 930 / 950 / 950 XL/950 Dual SIM/1520/Nokia 8
LG G3/G Flex/V30/G7
Xiaomi Mi MIX 2 S
Google Nexus 4 / 5 / 6 / 7 / Pixel 3/pixel 3XL
Cross call core-X3/X3/X3 Action Trekkers
Asus PadFone S
Blackberry Classic
Microsoft Lumia 950/950XL
HP Elite X3
Cat CatPhone S50
M.T.T Master / 4G
Long Life X6001
Kyocera Hydro Elite / Urbano L01 / Urbano L03 / Torque / Torque G02 / KC-S701
Vertu Signature Touch/Constellation 2017/Aster
YotaPhone 2
RugGear RG730
Elephone P9000
Doogee S60
Lumigon T3
Saygus V2
Also compatible with wireless charging cases (cradle or adapter) are
Samsung Galaxy S3 / S4 / S5 / Note 2 / Note 3 / Note 4 / Note Edge / Alpha
Apple iPhone 4 / 4s / 5 / 5s / 6 / 6 plus / 6s / 6s plus / SE
LG G2 / G4 / V10 / Optimus G Pro
Sony Xperia Z3 / Z5
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductive Chargers