HUAWEI Y6 2019 Smartphone 32 GB 6. inch (15.2 cm) Dual SIM Android™ 9.0 13 MP Amber brown

  • Item no.: 1930329
  • Manufacturer no.: 51093MGJ
  • EAN: 6901443282241

HUAWEI Y6 2019 Smartphone Amber brown

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 1930329
  • Manufacturer no.: 51093MGJ
  • EAN: 6901443282241

HUAWEI Y6 2019 Smartphone Amber brown

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 2 GHz
Display (cm) 15.2 cm
Screen size diagonal (inches) 6. inch
Display resolution 1528 x 720 p
Display resolution mode HD
Resolution of built-in camera 13 MP
Front camera resolution 8 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 512 GB)
RAM
2 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Contract None
Colour Amber brown
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) No
Wi-Fi Yes
SAR value 0.33 W/kg
Max. talk time 35 h
Standby max. 606 h
Width 73.5 mm
Height 156.28 mm
Depth 8.0 mm
Weight 150 g
Interfaces Micro USB
Rechargeable battery technology LiPo
Type Y6 (2019)
SIM card type
Dual SIM
Battery capacity 3020 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 2 GHz
Display (cm) 15.2 cm
Screen size diagonal (inches) 6. inch
Display resolution 1528 x 720 p
Display resolution mode HD
Resolution of built-in camera 13 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones