HUAWEI Y6s Dual SIM smartphone 32 GB 6. inch (15.2 cm) Android™ 9.0 Black

  • Item no.: 2206338
  • Manufacturer no.: 51094WCF
  • EAN: 6901443356287

HUAWEI Y6s Dual SIM smartphone Black

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2206338
  • Manufacturer no.: 51094WCF
  • EAN: 6901443356287

HUAWEI Y6s Dual SIM smartphone Black

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 3 GHz
Display (cm) 15.2 cm
Screen size diagonal (inches) 6. inch
Display resolution 1560 x 720 p
Display resolution mode HD
Resolution of built-in camera 13 MP
Front camera resolution 8 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 512 GB)
RAM
3 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Contract None
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) No
Wi-Fi Yes
SAR value 0.27 W/kg
Max. talk time 38 h
Standby max. 685 h
Width 73.5 mm
Height 156.28 mm
Depth 8.0 mm
Interfaces Micro USB
Rechargeable battery technology LiPo
Type Y6 (2019)
Battery capacity 3020 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 3 GHz
Display (cm) 15.2 cm
Screen size diagonal (inches) 6. inch
Display resolution 1560 x 720 p
Display resolution mode HD
Resolution of built-in camera 13 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones