Hüfner Dübel Cavity plug 10 mm 47 mm 827216 25 pc(s)
- Item no.: 827216
- Manufacturer no.: 827216
- EAN: 4022489160309
25-pack of prof. 10 x 47 board plugs
- Warranty: 24 months
- Manufacturer: Hüfner Dübel
- Item no.: 827216
- Manufacturer no.: 827216
- EAN: 4022489160309
25-pack of prof. 10 x 47 board plugs
- Warranty: 24 months
- Manufacturer: Hüfner Dübel
Technical data
(Ø) | 47 mm |
---|---|
Dim | (Ø x L) 47 mm x 10 mm |
Content | 25 pc(s) |
Length | 10 mm |
Width | 47 mm |
Material | Plastic |
Material (details) | Plastic |
Product type | Cavity plug |
25-piece plastic cavity plug
Facts
- For securing in boards of up to 19 mm and into solid substrates
- The twist lock on the collar prevents the plug from spinning in the drilled hole
- The plug expands automatically in the cavity which means that setting tools are not needed for fitting.
Delivery
- 25 cavity plugs 10 x 47 mm
- Warranty: 24 months
- Manufacturer: Hüfner Dübel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels