HyCell 1600-0043-1 2in1 LED (monochrome) Camping lantern battery-powered 66 g Black

  • Item no.: 1946894
  • Manufacturer no.: 1600-0043-1
  • EAN: 4013674060719

HyCell 1600-0043-1 Camping lantern 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: HyCell
  • Item no.: 1946894
  • Manufacturer no.: 1600-0043-1
  • EAN: 4013674060719

HyCell 1600-0043-1 Camping lantern 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: HyCell
Colour Black
Weight 66 g
(Ø) 38 mm
Height 143 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Light duration (max.) 40 h
LEDs 2
Waterproof No
Product type Camping lantern

Technical data

Colour Black
Weight 66 g
(Ø) 38 mm
Height 143 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Light duration (max.) 40 h
LEDs 2
Waterproof No
Product type Camping lantern

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps