
Number
Highlights & Details
LED light pull light
- With pull switch
- Adjustable cord
- Compact and light
Technical specifications
- Factory colour
Blue
- (Ø)
55 mm
- Height
160 mm
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Light duration (max.)
22 h
- Luminous flux
25 lm
- LEDs
1
- Batteries
3 x AAA batteries (included)
- Waterproof
No
- Weight
50 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1946836 HyCell 1600-0174 Pull-Light PL LED (monochrome) Camping light 25 lm battery-powered 50 g Blue
User & Safety Instructions
User & Safety Instructions 1946836 HyCell 1600-0174 Pull-Light PL LED (monochrome) Camping light 25 lm battery-powered 50 g Blue
Conformity certificate
Conformity certificate 1946836 HyCell 1600-0174 Pull-Light PL LED (monochrome) Camping light 25 lm battery-powered 50 g Blue
Description
The compact and light-weight LED light is similar to a light bulb with socket. The cord has a length of 1 m and can be attached pretty much anywhere. No matter whether on the garden party, in the tent, in the cupboard, in the cellar or attic and many other application possibilities where a wireless lighting is needed.
This text is machine translated.
Features
- With pull switch
- Adjustable cord with a length of 1 m.
- Compact and light
- Durable LED technology
- Warm-white LED
- Robust housing made of ABS and PP plastic
Scope of delivery
- Pull light
- 3 x AAA batteries
- User manual.





