
Highlights & Details
LCD battery tester
- Compact Knopzellen- and battery tester
- With LCD display
- For more than 12 different battery types
Technical specifications
- Display
LCD
- Product type
Battery tester
- Compatible with
AAA
AA
C
D
9 V
N
Button cell
- Reading range
1.5 V
3 V
6 V
9 V
- Cell type
Battery
- Power supply
AAA battery (1x), included
- Width
88 mm
- Height
23 mm
- Length
118 mm
- Weight
89 g
- Dim
(L x W x H) 118 x 88 x 23 mm
- Type
Batterietester LCD
Documents & Downloads
Datasheet
Datasheet 1409265 HyCell Battery tester Batterietester LCD Reading range (battery testers) 1.5 V, 3 V, 6 V, 9 V Battery 1900-0037
User & Safety Instructions
User & Safety Instructions 1409265 HyCell Battery tester Batterietester LCD Reading range (battery testers) 1.5 V, 3 V, 6 V, 9 V Battery 1900-0037
Information
Information 1409265 HyCell Battery tester Batterietester LCD Reading range (battery testers) 1.5 V, 3 V, 6 V, 9 V Battery 1900-0037
Description
Scope of delivery
- Battery Tester
- Micro-Battery
- Manual













