
Highlights & Details
USB-plug charger 2-port
- 2x USB port
- Automatic adjustment of the charging current
- Compact design
Technical specifications
- Product type
USB charger
- Inputs
Europlug
- Input voltage
100 V AC
240 V AC
- Input voltage
100 - 240 V
- No. of outputs
2 x
- Outputs
USB
- Output voltage
5 V
- Output current (max.) - rounded
2.4 A
- Max. output current
2400 mA
- Type
Home2.4A
- Dim
(L x W x H) 85 x 35 x 23 mm
- Height
23 mm
- Length
85 mm
- Width
35 mm
- Weight
40 g
- Factory colour
White
- Used at
Mains socket
Documents & Downloads
Datasheet
Datasheet 1946875 HyCell Home2.4A USB charger Mains socket Max. output current 2400 mA USB No. of outputs: 2 x
User & Safety Instructions
User & Safety Instructions 1946875 HyCell Home2.4A USB charger Mains socket Max. output current 2400 mA USB No. of outputs: 2 x
Information
Information 1946875 HyCell Home2.4A USB charger Mains socket Max. output current 2400 mA USB No. of outputs: 2 x
Conformity certificate
Conformity certificate 1946875 HyCell Home2.4A USB charger Mains socket Max. output current 2400 mA USB No. of outputs: 2 x
Description
This text is machine translated.
Features
- 2x USB port
- Automatic adjustment of the charging current
- Overcharge protection
- Circuit breaker
- Overvoltage protection



