Hydas 4680.5.12 Electric blanket Rose

  • Item no.: 1970440
  • Manufacturer no.: 4680.5.12
  • EAN: 4004128017083

This universal heat blanket has many applications. No matter whether it is to be used as a classical heat blanket or as a heating cushion. Everything is possible with only one product. The bag on the upper side enables extra comfortable warming of th…

  • Warranty: 24 months
  • Manufacturer: Hydas
  • Item no.: 1970440
  • Manufacturer no.: 4680.5.12
  • EAN: 4004128017083

This universal heat blanket has many applications. No matter whether it is to be used as a classical heat blanket or as a heating cushion. Everything is possible with only one product. The bag on the upper side enables extra comfortable warming of th…

  • Warranty: 24 months
  • Manufacturer: Hydas
Colour Rose
Height 20 mm
Length 720 mm
Width 465 mm
Power supply (LOV) mains-powered
Switching stages 3
Weight 711 g
Product type Electric blanket

Technical data

Colour Rose
Height 20 mm
Length 720 mm
Width 465 mm
Power supply (LOV) mains-powered
Switching stages 3
Weight 711 g
Product type Electric blanket

Frequently bought together

Similar products

See and discover other items from category Heating Pads and Blankets