Hydas AD-2040/2080/2021 Electrode replacement set

  • Item no.: 860096
  • Manufacturer no.: 4513.1.30
  • EAN: 4004128014914

8 self adhesive Replacement-Pads with a Push button-Connector.

  • Warranty: 24 months
  • Manufacturer: Hydas
  • Item no.: 860096
  • Manufacturer no.: 4513.1.30
  • EAN: 4004128014914

8 self adhesive Replacement-Pads with a Push button-Connector.

  • Warranty: 24 months
  • Manufacturer: Hydas
Channels 0
Height 160 mm
Width 130 mm
Functions Miscellaneous
Impulse frequency - Hz
Max. timing range -
Programmes 0
Operating voltage No extra power supply needed
No. of body parts 0
Product type Electrode replacement set

Technical data

Channels 0
Height 160 mm
Width 130 mm
Functions Miscellaneous
Impulse frequency - Hz
Max. timing range -
Programmes 0
Operating voltage No extra power supply needed
No. of body parts 0
Product type Electrode replacement set

Frequently bought together

Similar products

See and discover other items from category Electrotherapy