Hydas LH-097 Meck massager Grey

  • Item no.: 1970441
  • Manufacturer no.: 4696.1.00
  • EAN: 4004128056259

Make yourself comfortable. The massage roller with heat function can be used in a variety of ways, whether as neck roll, soft cushion or back support. The vibration massage can work in combination with heat to relax and stimulate circulation. The fun…

  • Warranty: 24 months
  • Manufacturer: Hydas
  • Item no.: 1970441
  • Manufacturer no.: 4696.1.00
  • EAN: 4004128056259

Make yourself comfortable. The massage roller with heat function can be used in a variety of ways, whether as neck roll, soft cushion or back support. The vibration massage can work in combination with heat to relax and stimulate circulation. The fun…

  • Warranty: 24 months
  • Manufacturer: Hydas
Range of use Neck, back
Weight 300 g
Colour Grey
Height 150 mm
Length 375 mm
Width 150 mm
Power supply (LOV) mains-powered
Features Incl. heat boost
Operating voltage 12 V
Product type Meck massager

Technical data

Range of use Neck, back
Weight 300 g
Colour Grey
Height 150 mm
Length 375 mm
Width 150 mm
Power supply (LOV) mains-powered
Features Incl. heat boost
Operating voltage 12 V
Product type Meck massager

Frequently bought together

Similar products

See and discover other items from category Massage