Hydas LH-1153 Neck and shoulder heat pad 9 W Grey

  • Item no.: 1380490
  • Manufacturer no.: 4687.1.00
  • EAN: 4004128016772

In the case of tension, heat applications are the No. 1 household product. The wireless heat cushion enables a mobile application with guaranteed freedom of movement. The extra small and strong battery enables a permanent application up to 4 hours. T…

  • Warranty: 24 months
  • Manufacturer: Hydas
  • Item no.: 1380490
  • Manufacturer no.: 4687.1.00
  • EAN: 4004128016772

In the case of tension, heat applications are the No. 1 household product. The wireless heat cushion enables a mobile application with guaranteed freedom of movement. The extra small and strong battery enables a permanent application up to 4 hours. T…

  • Warranty: 24 months
  • Manufacturer: Hydas
Colour Grey
Height 170 mm
Length 20 mm
Width 330 mm
Power supply (LOV) rechargeable
Power
9 W
Switching stages 3
Operating voltage 7.4 V
Product type Neck and shoulder heat pad

Technical data

Colour Grey
Height 170 mm
Length 20 mm
Width 330 mm
Power supply (LOV) rechargeable
Power
9 W
Switching stages 3
Operating voltage 7.4 V
Product type Neck and shoulder heat pad

Frequently bought together

Similar products

See and discover other items from category Heating Pads and Blankets