
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Hydra MKP_285_MSB 16uF 35x78 MKP motor capacitor
Technical specifications
- EN 60252 Safety class P0Round cable H05V2V2-F (2x0.75 mm2)Cable length: 35 mm
- Packaging type
Piece
- Product type
MKP motor capacitor
- Dim
(Ø x H) 35 mm x 78 mm
- Capacity (elec.)
16 µF
- Nominal voltage
450 V AC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Open end cable
- Length
78 mm
- Width
35 mm
- Height
78 mm
- (Ø)
35 mm
- Thread
M8
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- Frequency
50 - 60 Hz
- Cable Ø
6.2 mm
- RoHS-compliant
Yes
- Type
MKP_285_MSB 16uF 35x78
Documents & Downloads
Datasheet
Datasheet 2354203 Hydra MKP_285_MSB 16uF 35x78 1 pc(s) MKP motor capacitor 16 µF 450 V AC 5 % (Ø x H) 35 mm x 78 mm Piece
User & Safety Instructions
User & Safety Instructions 2354203 Hydra MKP_285_MSB 16uF 35x78 1 pc(s) MKP motor capacitor 16 µF 450 V AC 5 % (Ø x H) 35 mm x 78 mm Piece
Description
Hydra motor capacitors MKP technology series 285 Safety:Hydra capacitors are certified by the VDE Testing and Certification Institute and meet the requirements of safety class P0 according to EN 60252.Installation:Hydra motor capacitors can be mounted vertically or horizontally.Assembly:Metallised polypropylenePlastic casing with/without metal boltsPolyurethane casting, self-extinguishing
This text is machine translated.
This text is machine translated.
Scope of delivery
- Incl. nut and tooth-lock washer


