Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 1 µF |
Nominal voltage | 500 V AC |
Tolerance ± | 5 % |
Material | Polypropylene |
Connection | Type C CEE 7/16 plug 6.3 mm , Type C CEE 7/16 plug 6.3 mm |
Length | 48 mm |
(Ø) | 25 mm |
Thread | M12 |
Min. temperature | -25 °C |
Max. temperature | +85 °C |
---|---|
Content | 1 pc(s) |
Dim | (Ø x L) 25 mm x 48 mm |
Type | MKP_400_MAB 1uF 25x48 |
Product type | MKP thin film capacitor |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hydra
Comments
For more information on this 024401376397 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors