Hydra MKP_500_MAB 3uF 30x48 1 pc(s) MKP thin film capacitor Radial lead 3 µF 500 V AC 5 % (Ø x L) 30 mm x 48 mm
Variants
1 µF (Ø x L) 25 mm x 48 mm 10 µF (Ø x L) 35 mm x 78 mm 12 µF (Ø x L) 35 mm x 78 mm 16 µF (Ø x L) 35 mm x 98 mm 2.5 µF (Ø x L) 25 mm x 48 mm 20 µF (Ø x L) 40 mm x 98 mm 25 µF (Ø x L) 40 mm x 98 mm 3 µF (Ø x L) 30 mm x 48 mm 30 µF (Ø x L) 45 mm x 103 mm 4 µF (Ø x L) 30 mm x 48 mm 40 µF (Ø x L) 55 mm x 103 mm 50 µF (Ø x L) 55 mm x 123 mm 6 µF (Ø x L) 30 mm x 58 mm 60 µF (Ø x L) 55 mm x 143 mm 8 µF (Ø x L) 30 mm x 78 mm
Hydra 024401376406 MKP thin film capacitor 1 pc(s)
- Warranty: 24 months
- Manufacturer: Hydra
Variants
1 µF (Ø x L) 25 mm x 48 mm 10 µF (Ø x L) 35 mm x 78 mm 12 µF (Ø x L) 35 mm x 78 mm 16 µF (Ø x L) 35 mm x 98 mm 2.5 µF (Ø x L) 25 mm x 48 mm 20 µF (Ø x L) 40 mm x 98 mm 25 µF (Ø x L) 40 mm x 98 mm 3 µF (Ø x L) 30 mm x 48 mm 30 µF (Ø x L) 45 mm x 103 mm 4 µF (Ø x L) 30 mm x 48 mm 40 µF (Ø x L) 55 mm x 103 mm 50 µF (Ø x L) 55 mm x 123 mm 6 µF (Ø x L) 30 mm x 58 mm 60 µF (Ø x L) 55 mm x 143 mm 8 µF (Ø x L) 30 mm x 78 mm
Hydra 024401376406 MKP thin film capacitor 1 pc(s)
- Warranty: 24 months
- Manufacturer: Hydra
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 3 µF |
Nominal voltage | 500 V AC |
Tolerance ± | 5 % |
Material | Polypropylene |
Connection | Type C CEE 7/16 plug 6.3 mm , Type C CEE 7/16 plug 6.3 mm |
Length | 48 mm |
(Ø) | 30 mm |
Thread | M8 |
Min. temperature | -25 °C |
Max. temperature | +85 °C |
---|---|
Content | 1 pc(s) |
Dim | (Ø x L) 30 mm x 48 mm |
Type | MKP_500_MAB 3uF 30x48 |
Product type | MKP thin film capacitor |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hydra
Comments
For more information on this 024401376406 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors