Hydra MKP_500_MKB 2uF 25x75+x 1 pc(s) MKP thin film capacitor Radial lead 2 µF 500 V AC 5 % (Ø x L) 25 mm x 75 mm
Variants
10 µF (Ø x L) 35 mm x 100 mm 12 µF (Ø x L) 35 mm x 100 mm 16 µF (Ø x L) 35 mm x 120 mm 2 µF (Ø x L) 25 mm x 75 mm 25 µF (Ø x L) 40 mm x 120 mm 3 µF (Ø x L) 30 mm x 75 mm 30 µF (Ø x L) 45 mm x 125 mm 4 µF (Ø x L) 30 mm x 75 mm 50 µF (Ø x L) 50 mm x 165 mm 6 µF (Ø x L) 30 mm x 85 mm 60 µF (Ø x L) 55 mm x 165 mm 8 µF (Ø x L) 30 mm x 105 mm 80 µF (Ø x L) 65 mm x 165 mm
Hydra 024401376419 MKP thin film capacitor 1 pc(s)
- Warranty: 24 months
- Manufacturer: Hydra
Variants
10 µF (Ø x L) 35 mm x 100 mm 12 µF (Ø x L) 35 mm x 100 mm 16 µF (Ø x L) 35 mm x 120 mm 2 µF (Ø x L) 25 mm x 75 mm 25 µF (Ø x L) 40 mm x 120 mm 3 µF (Ø x L) 30 mm x 75 mm 30 µF (Ø x L) 45 mm x 125 mm 4 µF (Ø x L) 30 mm x 75 mm 50 µF (Ø x L) 50 mm x 165 mm 6 µF (Ø x L) 30 mm x 85 mm 60 µF (Ø x L) 55 mm x 165 mm 8 µF (Ø x L) 30 mm x 105 mm 80 µF (Ø x L) 65 mm x 165 mm
Hydra 024401376419 MKP thin film capacitor 1 pc(s)
- Warranty: 24 months
- Manufacturer: Hydra
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 2 µF |
Nominal voltage | 500 V AC |
Tolerance ± | 5 % |
Material | Polypropylene |
Connection | Open end cable |
Length | 75 mm |
(Ø) | 25 mm |
Thread | M8 |
Min. temperature | -25 °C |
Max. temperature | +85 °C |
---|---|
Content | 1 pc(s) |
Dim | (Ø x L) 25 mm x 75 mm |
Type | MKP_500_MKB 2uF 25x75+x |
Cable Ø | 6.2 mm |
Product type | MKP thin film capacitor |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hydra
Comments
For more information on this 024401376419 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors