Number
I-TEC USB 3.0 Slim HUB 3-port + Gigabit Ethernet Adapter
Highlights & Details
- A combination of passive USB 3.0 Hub with Gigabit Ethernet Adapter for a quick and easy connection of your USB-devices to a notebook, tablet or PC with just one USB cable and for a connection with a high-speed network and internet via Gigabit Ethernet
- 3x USB 3.0 port for connecting USB devices and fast Datentrasfer (5 Gbps)
- 1x Ethernet GLAN RJ-45 port, supports speeds of 10 / 100 / 1000 Mbps (if you are using the Operating System MacOS (esp. 10.12 Sierra), then please download the LAN port driver)
- Integrated USB 3.0 cable for the connection of your notebook, tablet or PC
- Support of Wake-on-LAN and Plug and Play Function
Technical specifications
- Product type
Network adapter
- Interfaces
USB A (USB 3.2 1st gen)
- No. of Gigabit LANs
1 x
- No. of USB type A 3.0 ports
3 x
- Factory colour
Multicolour
- Screen size diagonal (inches)
30 inch
- Weight
0.105 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1596069 i-tec i-Tec USB 3.0 Slim HUB 3 Port + Gigabit Ethernet Adapter Network adapter USB A (USB 3.2 1st gen)
User & Safety Instructions
User & Safety Instructions 1596069 i-tec i-Tec USB 3.0 Slim HUB 3 Port + Gigabit Ethernet Adapter Network adapter USB A (USB 3.2 1st gen)
Conformity certificate
Conformity certificate 1596069 i-tec i-Tec USB 3.0 Slim HUB 3 Port + Gigabit Ethernet Adapter Network adapter USB A (USB 3.2 1st gen)
Description
The compact dimensions and the small weight, you will appreciate, especially when traveling. This hub has 3 USB 3.0 ports with Plug & Play and USB charging function - the HUB detects automatically, whether a aufzuladendes via USB device is connected. The USB 3.0 interface is particularly important if you use larger amounts of data from your memory cards and flash memory media want to transfer. The hub is powered via the USB bus power. For protection of your computer in the event of a short-circuit of peripheral devices is a surge protection is integrated. The hub is backward-compatible with USB 2.0.
The Gigabit Ethernet port enables access to high-performance network and Internet. You do not need to further GigaLAN card, either for the PCI/PCIe slot or the Express/CardBus Slot. Thanks to the USB 3.0 specification, it is possible to exploit the 10/100/1000 Mbps speed up and reliably. The Ethernet network connection can also be used under Android. This function must be anchored in the Android device but by the manufacturer. If the Ethernet network connection is supported, you can under network settings - other networks Ethernet check.
This text is machine translated.
Scope of delivery
- I-TEC USB 3.0 Slim HUB 3-port + Gigabit Ethernet Adapter with integrated cable (17 cm)
- CD with drivers and instructions for use
- Quick Start
System requirements
- Notebook/tablet/PC with a free USB 3.0 / 2.0 port. If you only via a USB 2.0 port, the data transmission speed is restricted. Processor Intel Pentium 1.2GHz and higher, 512 MB RAM.
- Windows XP/Vista/7/8/8.1/10 32/64-bit, Mac OS X, Linux, Android