IC socket Contact spacing: 2.54 mm, 15.24 mm Number of pins: 32 1 pc(s)
- Item no.: 1371860
- Manufacturer no.: 1371860
- EAN: 2050003401067
IC-SOCKET 32POL. 15.24 HEIGHT 7.4MM
- Warranty: 24 months
- Item no.: 1371860
- Manufacturer no.: 1371860
- EAN: 2050003401067
IC-SOCKET 32POL. 15.24 HEIGHT 7.4MM
- Warranty: 24 months
Technical data
Number of pins | 32 |
---|---|
CS | 2.54 mm , 15.24 mm |
Length | 40.64 mm |
Width | 17.78 mm |
Height | 7.4 mm |
Dim | (L x W x H) 40.64 x 17.78 x 7.4 mm |
Min. temperature | -40 °C |
Max. temperature | +105 °C |
RoHS-compliant | Yes |
Product type | IC socket |
Documents & Downloads
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Standard IC Sockets