IC socket Contact spacing: 2.54 mm, 7.62 mm Number of pins: 8 1 pc(s)
- Item no.: 1371865
- Manufacturer no.: 1371865
- EAN: 2050003401111
Variants
Number of pins: 10 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 14 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 16 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 18 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 20 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 24 Contact spacing: 2.54 mm, 15.24 mm Number of pins: 24 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 28 Contact spacing: 2.54 mm, 15.24 mm Number of pins: 28 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 32 Contact spacing: 2.54 mm, 15.24 mm Number of pins: 40 Contact spacing: 2.54 mm, 15.24 mm Number of pins: 48 Contact spacing: 2.54 mm, 15.24 mm Number of pins: 4 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 6 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 8 Contact spacing: 2.54 mm, 7.62 mm
IC-SOCKET 8POL. 7.62 HEIGHT 17.8MM
- Warranty: 24 months
- Item no.: 1371865
- Manufacturer no.: 1371865
- EAN: 2050003401111
Variants
Number of pins: 10 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 14 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 16 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 18 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 20 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 24 Contact spacing: 2.54 mm, 15.24 mm Number of pins: 24 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 28 Contact spacing: 2.54 mm, 15.24 mm Number of pins: 28 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 32 Contact spacing: 2.54 mm, 15.24 mm Number of pins: 40 Contact spacing: 2.54 mm, 15.24 mm Number of pins: 48 Contact spacing: 2.54 mm, 15.24 mm Number of pins: 4 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 6 Contact spacing: 2.54 mm, 7.62 mm Number of pins: 8 Contact spacing: 2.54 mm, 7.62 mm
IC-SOCKET 8POL. 7.62 HEIGHT 17.8MM
- Warranty: 24 months
Technical data
- Pinhohe: 12.9 mm
Number of pins | 8 |
---|---|
CS | 2.54 mm , 7.62 mm |
Length | 10.16 mm |
Width | 10.16 mm |
Height | 17.8 mm |
Dim | (L x W x H) 10.16 x 10.16 x 17.8 mm |
Min. temperature | -40 °C |
Max. temperature | +105 °C |
RoHS-compliant | Yes |
Product type | IC socket |
IC socket
Highlights & Details
- Pin-Hohe 12.9 mm
- This text is machine translated.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Standard IC Sockets