IC socket Contact spacing: 7.62 mm Number of pins: 20 1 pc(s)
- Item no.: 189545
- Manufacturer no.: 189545
- EAN: 2050000074233
Variants
Number of pins: 14 Contact spacing: 7.62 mm Number of pins: 16 Contact spacing: 7.62 mm Number of pins: 18 Contact spacing: 7.62 mm Number of pins: 20 Contact spacing: 7.62 mm Number of pins: 22 Contact spacing: 7.62 mm Number of pins: 24 Contact spacing: 15.24 mm Number of pins: 24 Contact spacing: 7.62 mm Number of pins: 28 Contact spacing: 15.24 mm Number of pins: 28 Contact spacing: 7.62 mm Number of pins: 32 Contact spacing: 15.24 mm Number of pins: 40 Contact spacing: 15.24 mm Number of pins: 6 Contact spacing: 7.62 mm Number of pins: 8 Contact spacing: 7.62 mm
Contact format: Double spring
- Warranty: 24 months
- Item no.: 189545
- Manufacturer no.: 189545
- EAN: 2050000074233
Variants
Number of pins: 14 Contact spacing: 7.62 mm Number of pins: 16 Contact spacing: 7.62 mm Number of pins: 18 Contact spacing: 7.62 mm Number of pins: 20 Contact spacing: 7.62 mm Number of pins: 22 Contact spacing: 7.62 mm Number of pins: 24 Contact spacing: 15.24 mm Number of pins: 24 Contact spacing: 7.62 mm Number of pins: 28 Contact spacing: 15.24 mm Number of pins: 28 Contact spacing: 7.62 mm Number of pins: 32 Contact spacing: 15.24 mm Number of pins: 40 Contact spacing: 15.24 mm Number of pins: 6 Contact spacing: 7.62 mm Number of pins: 8 Contact spacing: 7.62 mm
Contact format: Double spring
- Warranty: 24 months
Technical data
- Material: (contact) Phosphor Bronze, (contact surface) 2 μ Cu + 5 μ Sn
Number of pins | 20 |
---|---|
CS | 7.62 mm |
Material | Polyamide 6.6 |
Length | 25.40 mm |
Width | 10.1 mm |
Dim | (L x W) 25.40 mm x 10.1 mm |
Min. temperature | -45 °C |
Max. temperature | 125 °C |
Material (details) | Polyamide 66, self-extinguishing, glass fibre reinforced, bronze phosphor contact, hardened with 2 µ Cu + 5 µ Sn |
Temperature range | -45 - +125 °C |
Product type | IC socket |
---|
Documents & Downloads
IC socket Contact spacing: 7.62 mm Number of pins: 20 1 pc(s)
Contact format: Double spring
Highlights & Details
- Polyamide 66, self-extinguishing and glass-fiber reinforced
- This text is machine translated.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Standard IC Sockets