ICH 60416 Manifold One-Sided G3/8" (3 X 1/4)
Technical data
Operating temperature | 100 °C (max) |
---|---|
Max. operating temperature | 100 °C |
Manufacturer part # | 60416 |
Material (details) | Aluminium |
Pressure range | 10 bar (max) |
Internal thread | 3/8" , 1/4" |
Material | Aluminium |
Max. operating pressure | 10 bar |
Connection | Input 1x G3/8/output 3 x 1/4 |
Product type | Distributor piece (single) |
Documents & Downloads
ICH 60416 Manifold One-Sided G3/8" (3 X 1/4)
- Warranty: 24 months
- Manufacturer: ICH
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Spitters