ICY BOX 3.5" internal memory card reader USB 2.0 (Motherboard), SATA III, Molex connector Black
Makes the computer more contact-friendlyA wide range of peripherals can be connected thanks to this multi-function front panel. Only 60 memory cards can be read. The USB 3.0 connection provides for the fastest data transfer. The next standard in the …
- Warranty: 24 months
- Manufacturer: ICY BOX
Makes the computer more contact-friendlyA wide range of peripherals can be connected thanks to this multi-function front panel. Only 60 memory cards can be read. The USB 3.0 connection provides for the fastest data transfer. The next standard in the …
- Warranty: 24 months
- Manufacturer: ICY BOX
Technical data
Interfaces | USB 2.0 (Motherboard) , SATA III , Molex connector |
---|---|
Supported memory cards | xD , SD , SDHC , SDXC , MMC , RS-MMC , microSD , microSDHC , microSDXC , CompactFlash Typ I , CompactFlash Typ I/II , Memory Stick Duo , Memory Stick PRO Duo , Memory Stick PRO , M2 |
Features | USB 3.0 Front panel jack |
Colour | Black |
Width | 102 mm |
Height | 24.5 mm |
Depth | 119 mm |
Weight | 285 g |
Material | Plastic |
Product type | 3.5" internal memory card reader |
ICY BOX IB-864-B 3.5" multi-card reader with multi-function front panel
Makes the computer more contact-friendly
A wide range of peripherals can be connected thanks to this multi-function front panel. Only 60 memory cards can be read. The USB 3.0 connection provides for the fastest data transfer. The next standard in the multimedia age.
A classic
The IB-864 was one of our first card readers. It offers reading possibilities for up to 60 different memory cards, in six different slots. It is connected internally via a SATA cable, a USB on-board cable and a power cable. The USB 3.0 cable is connected externally to a USB 3.0 port.
For hobby and professional photographers
By installing the front panel, you can easily plug in and unplug your memory cards. Especially for hobby and professional photographers, who are known to change the memory cards frequently (must), the IB-864 could mean a work relief.
Requires little space
The card reader or the front panel only require a 3.5" slot in the PC chassis for permanent storage. Two LEDs in red and blue indicate operation (power supply) and data access (read/write).
This text is machine translated.
Highlights & Details
- Suitable for a standard 3.5" installation slot
- Supports over 60 different memory cards
- 3x USB 2.0, 1x USB 3.0 and 1x eSATA connection
- 6x card reader slot
Delivery
- IB-864-B
- USB 3.0 feed-through plate
- Set of screws
- User manual
- Warranty: 24 months
- Manufacturer: ICY BOX
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers