
Highlights & Details
ICY BOX IB-MS604-T - Table holder for 2 LCD displays - Plastic, Steel, Aluminum alloy
- Holder type: Height-adjustable, Rotatable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 61 cm (24")Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Rotatable
Tiltable
Swivelling
No
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
50 mm
- Tilt range (bottom)
-20°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
150 mm
- Height
1150 mm
- Depth
534 mm
- Factory colour
Silver
Black
- Material (details)
Steel, plastic, aluminum alloy
- Weight
6 kg
- Dim
(W x H x D) 150 x 1150 x 534 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,4 cm (10,4")
26,7 cm (10,5")
27,4 cm (10.8")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
30.0 cm (10,8")
Show more
Documents & Downloads
Datasheet
Datasheet 1972761 ICY BOX Monitor desk mount IB-MS604-T 2 Display(s) 25,4 cm (10") - 61 cm (24") Silver, Black Height-adjustable, Rotatabl
User & Safety Instructions
User & Safety Instructions 1972761 ICY BOX Monitor desk mount IB-MS604-T 2 Display(s) 25,4 cm (10") - 61 cm (24") Silver, Black Height-adjustable, Rotatabl
Description
To customize monitors with different weights. Freely adjustable VESA brackets for different monitor sizes and use of touch screens. Suitable for monitors up to 24" (61 cm) screen diagonal. Special shape of the metal table holder guarantees stability. Easy adjustment of the monitor height adjustment. Support for VESA standard 100x100 and 75x75
This text is machine translated.
Scope of delivery
- Allen key
- Screw set
- Quick guide.




