ICY BOX IB-MS638B-T 2x Monitor base 25,4 cm (10") - 61,0 cm (24") Stand, Rotatable, Swivelling, Tiltable
ICY BOX IB-MS638B-T. Free-standing stand with holder for two monitors up to 24" (61 cm) screen diagonalSlim and ergonomicThe bracket for two monitors each with a maximum screen size of 24" (screen diagonal: 61 cm, max. 6 kg per monitor) is completely…
- Warranty: 24 months
- Manufacturer: ICY BOX
ICY BOX IB-MS638B-T. Free-standing stand with holder for two monitors up to 24" (61 cm) screen diagonalSlim and ergonomicThe bracket for two monitors each with a maximum screen size of 24" (screen diagonal: 61 cm, max. 6 kg per monitor) is completely…
- Warranty: 24 months
- Manufacturer: ICY BOX
Technical data
Product type | Monitor base |
---|---|
Suitable for displays sized | 25,4 cm (10") - 61,0 cm (24") |
Add-on displays | 2 |
Holder type | Stand , Rotatable , Swivelling , Tiltable |
Apple-compatible | No |
Max. load capacity | 6 kg |
Pneumatic technology | No |
VESA standard | 75 x 75 mm , 100 x 100 mm |
Rotation | 360 ° |
Tilt range (bottom) | -15 ° |
Tilt range (top) | 15 ° |
---|---|
Swivel range (left) | 15 ° |
Swivel range (right) | -15 ° |
Width | 246 mm |
Height | 715 mm |
Depth | 401 mm |
Colour | Black |
Material (details) | Steel, plastic, aluminum alloy |
Weight | 2.1 kg |
Dim | (W x H x D) 246 x 715 x 401 mm |
For display sizes of | 25,4 cm (10") , 25,7 cm (10,1") , 26,4 cm (10,4") , 26,7 cm (10,5") , 27,4 cm (10.8") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 30.0 cm (10,8") , 31,0 cm (12,2") , 31,2 cm (12,3") , 31,8 cm (12,5") , 32,8 cm (12,9") , 33,0 cm (13") , 33,8 cm (13,3") , 35,6 cm (14") , 35,8 cm (14,1") , 38,1 cm (15") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 43,9 cm (17,3") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 53,3 cm (21") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23") , 59,9 cm (23,6") , 61,0 cm (24") |
Documents & Downloads
ICY BOX IB-MS638B-T 61 cm (24 inch) freestanding black
ICY BOX IB-MS638B-T.
Free-standing stand with holder for two monitors up to 24" (61 cm) screen diagonal
Slim and ergonomic
The bracket for two monitors each with a maximum screen size of 24" (screen diagonal: 61 cm, max. 6 kg per monitor) is completely made of high-quality steel and an aluminum alloy and therefore offers special stability. The design also made sure that it does not take up too much space on the table and that the use of the screens is ergonomic.
For optimum order…
At the workplace or at home at the PC desk, the monitor holder has an EasyCable™ cable guide on the back. In order to balance the weights of different heavy screens well, a Smart Torque Adjust™ torque setting on each VESA bracket provides for stability.
An easy-to-use orientation
The various components of the bracket can be rotated at different angles up to 360°. You can also move the entire screen holder horizontally to the right or left, or you can adjust the screens with an angle of up to 15° to suit your preferences.
This text is machine translated.
Highlights & Details
- Holder type: Stand, Rotatable, Swivelling, Tiltable
- Supports all VESA standards up to 100 x 100
- Suitable for displays sized (range): 25,4 cm (10") - 61,0 cm (24")
- Load capacity (max.) 6 kg
Facts
- The IB-MS638B-T offers proven multi-stand design in a much narrower and more ergonomic way
- Easy Cable™ - for neat and clear cable routing.
- Smart Torque Adjust™ - Torque setting on each VESA® mount to adjust monitors with different weights
- Horizontally adjustable VESA® holders for different monitor sizes
- For monitors up to 24" (61 cm) screen diagonal
- Special shape of the metal base guarantees stability
- Easy adjustment of the monitor height adjustment
- Support for VESA® Standard 100x100 and 75x75
- Optional ICY BOX IB-MS638B-T-M2 Extension (CE No. 1972756)
Delivery
- Allen key
- Screw set
- Quick guide.
- Warranty: 24 months
- Manufacturer: ICY BOX
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets