ICY BOX IB-TS301-5 External memory card reader / hub USB 3.2 (Gen 1), USB-C™, Headphone jack (3.5 mm), Microphone (3.5 m
Variety directly at the desk - 3x EU socket, USB hub, card reader and audioAll on deckWhether power supply or other USB devices, the icy BOX Table socket strip offers variety directly at the desk. With three sockets and USB ports as well as audio and…
- Warranty: 24 months
- Manufacturer: ICY BOX
Variety directly at the desk - 3x EU socket, USB hub, card reader and audioAll on deckWhether power supply or other USB devices, the icy BOX Table socket strip offers variety directly at the desk. With three sockets and USB ports as well as audio and…
- Warranty: 24 months
- Manufacturer: ICY BOX
Technical data
- 3x EU sockets 230V
Interfaces | USB 3.2 (Gen 1) , USB-C™ , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) |
---|---|
Supported memory cards | microSD , SD |
Colour | Black |
Product type | External memory card reader / hub |
Icy BOX IB-TS301-5 5-Port Table socket strip and USB hub
Variety directly at the desk - 3x EU socket, USB hub, card reader and audio
All on deck
Whether power supply or other USB devices, the icy BOX Table socket strip offers variety directly at the desk. With three sockets and USB ports as well as audio and card reader, the right connection is available for every situation.
The small switching center
With the IB-TS301-5, you can easily connect your frequently used USB devices as well as your headset and SD cards to your desk in view and range.
Skillfully through tattered
Fight the cable mess! With the integrated cable bushing, they have the view again and the table looks tidy.
No more headaches!
Recognise this problem? Stand up, bend, crawl and bump your head. Ouch! And just to plug the plug into the socket under the table. With the IB-TS301-5, this situation belongs to history.
This text is machine translated.
Highlights & Details
- Made of high-quality aluminum
- Table clamp up to 40 mm
- Grommet
- 5 units – 3x EU socket, USB hub, card reader and audio
- Cable length of 1.6 meters
- Protective caps for all 5 units
Facts
- 3x EU socket, USB hub, card reader and audio, table clamp for 40mm, cable gland
Delivery
- 1x IB-TS301-5, 1x USB 3.0 cable, 1x power cable, 2x 3.5 mm audio cable, 5x protective cap, 1x quick installation instructions, 1 x Allen key
System Requirements
- A free EU socket, a free USB 3.0 Type-A connection and audio in/out sockets on the host computer.
- Warranty: 24 months
- Manufacturer: ICY BOX
Comments
Protective caps for all 5 unitsFrequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers