ICY BOX PC mount Compatible with (series): Universal Black

  • Item no.: 1972739
  • Manufacturer no.: 60270
  • EAN: 4250078165965

A bracket on the bracketThe miniPC holder IB-MSA102-VM is an optional accessory that can be used perfectly with the monitor holders of ICY BOX. The supportEasily connects to any VESA® 75x75 / 100x100 mount. The adjustable fixing allows for a minimum …

  • Item no.: 1972739
  • Manufacturer no.: 60270
  • EAN: 4250078165965

A bracket on the bracketThe miniPC holder IB-MSA102-VM is an optional accessory that can be used perfectly with the monitor holders of ICY BOX. The supportEasily connects to any VESA® 75x75 / 100x100 mount. The adjustable fixing allows for a minimum …

Compatible with (series) Universal
Colour Black
Max. load capacity 5 kg
Material (details) Steel
Weight 0.640 kg
Width 70 mm
Height 118 mm
Depth 129 mm
Dim (W x H x D) 70 x 118 x 129 mm
Product type PC mount

Technical data

Compatible with (series) Universal
Colour Black
Max. load capacity 5 kg
Material (details) Steel
Weight 0.640 kg
Width 70 mm
Height 118 mm
Depth 129 mm
Dim (W x H x D) 70 x 118 x 129 mm
Product type PC mount

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category TV & Monitor Wall Bracket Extensions