IDEAL Electrical 61-342 True RMS Handheld multimeter Digital CAT III 600 V Display (counts): 4000

  • Item no.: 619052
  • Manufacturer no.: 61-342
  • EAN: 0783250682669

The versatile, compact digital multimeter includes in addition to the standard measurement ranges such as voltage, resistance, diode test, capacity, frequency and temperature also a real effective value measurement, AC/DC current, Min/max detection, …

  • Item no.: 619052
  • Manufacturer no.: 61-342
  • EAN: 0783250682669

The versatile, compact digital multimeter includes in addition to the standard measurement ranges such as voltage, resistance, diode test, capacity, frequency and temperature also a real effective value measurement, AC/DC current, Min/max detection, …

Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 40 MΩ
Reading range - capacity 0.01 nF - 4000 µF
Frequency reading range 0.01 Hz - 10 MHz
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.5 %
Measurement type True RMS
Frequency range 40 Hz - 400 Hz Hz
Interfaces none
Power supply (details) 9 V battery
Height 177 mm
Width 89 mm
Weight 386 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 600 V
Voltage metering AC/DC
Current reading AC/DC
Type 61-342 True RMS
Display Digital
Display (counts) 4000
Temperature reading range (max.) +800 °C
Temperature reading range (min.) -50 °C
A/AC reading range 0.1 µA - 10 A
Reading range A DC 0.1 µA - 10 A
Product type Handheld multimeter

Technical data

Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 40 MΩ
Reading range - capacity 0.01 nF - 4000 µF

Frequently bought together

Similar products

See and discover other items from category Multimeters