Ideal Tek 8501F.IT Precision tweezers 125 mm
Ceramic tweezers are made from zirconium oxide, which has an excellent combination of high strength and flexibility. They have a very good, hard surface, good abrasion and wear resistance, excellent thermal properties, high temperature resistance and…
- Warranty: 24 months
- Manufacturer: Ideal Tek
Ceramic tweezers are made from zirconium oxide, which has an excellent combination of high strength and flexibility. They have a very good, hard surface, good abrasion and wear resistance, excellent thermal properties, high temperature resistance and…
- Warranty: 24 months
- Manufacturer: Ideal Tek
Technical data
Length | 125 mm |
---|---|
Product type | Precision tweezers |
Ceramic tweezers
Ceramic tweezers are made from zirconium oxide, which has an excellent combination of high strength and flexibility. They have a very good, hard surface, good abrasion and wear resistance, excellent thermal properties, high temperature resistance and extreme corrosion resistance. Ceramic tweezers are suitable for handling components in thermal, chemical and soldering processes.
Ideal for high-quality applications in clean rooms, chemistry, semiconductor and electronics manufacturing, analytical chemistry, biotechnology and nanotechnology.
This text is machine translated.
Highlights & Details
- Tips: Straight
- Length: 125 mm.
- Warranty: 24 months
- Manufacturer: Ideal Tek
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers