Idec RF1V-3A1BL-D24 PCB relay 24 V DC 6 A 3 makers, 1 breaker 1 pc(s)

  • Item no.: 504691
  • Manufacturer no.: RF1V-3A1BL-D24
  • EAN: 2050001023780

Relay with forced contacts are used in safety circuits used to the outputs from safety switches (e.g. IDEC HS5B, HS5D, HS6B), light curtains and emergency stop buttons (e.g. IDEC XA1E, XW1E, YW1 B) to monitor. You can also for the expansion of the ou…

  • Warranty: 24 months
  • Manufacturer: Idec
  • Item no.: 504691
  • Manufacturer no.: RF1V-3A1BL-D24
  • EAN: 2050001023780

Relay with forced contacts are used in safety circuits used to the outputs from safety switches (e.g. IDEC HS5B, HS5D, HS6B), light curtains and emergency stop buttons (e.g. IDEC XA1E, XW1E, YW1 B) to monitor. You can also for the expansion of the ou…

  • Warranty: 24 months
  • Manufacturer: Idec
Type RF1V-3A1BL-D24
Coil nominal voltage 24 V DC
Control mode monostable, 1 coil
R(coil) 1600 Ω
Contact type 3 makers , 1 breaker
Contact material AgSnO2
Switching voltage (max.) 30 V DC , 250 V AC
Switching current (max.) 6 A
Max. switching capacity 180 W , 1500 VA
Connection Solder pins
Response time 8 ms
Fall time 20 ms
Min. temperature -40 °C
Max. temperature +85 °C
Length 40 mm
Width 13 mm
Height 24 mm
Dim (L x W x H) 40 x 13 x 24 mm
Content 1 pc(s)
Contact type 3 NO / 1 NC
Product type PCB relay

Technical data

Type RF1V-3A1BL-D24
Coil nominal voltage 24 V DC
Control mode monostable, 1 coil
R(coil) 1600 Ω
Contact type 3 makers , 1 breaker
Contact material AgSnO2
Switching voltage (max.) 30 V DC , 250 V AC
Switching current (max.) 6 A
Max. switching capacity 180 W , 1500 VA
Connection Solder pins

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays