Idec RV8H-S-AD12 Relay component Nominal voltage: 12 V DC, 12 V AC Switching current (max.): 6 A 1 change-over 1 pc(s)
Highlights & Details
Coupling relay
- Ready to mount.
- Only 6.1 mm wide
Technical specifications
- Product type
Relay component
- Type
RV8H-S-AD12
- Connection
Spring-loaded terminal
- Contact type
1 change-over
- Contact material
Gold-plated silver alloy
- Nominal voltage
12 V DC
12 V AC
- Switching voltage (max.)
30 V DC
250 V AC
- Switching current (max.)
6 A
- Max. switching capacity
180 W
1500 VA
IP20
- Length
74.2 mm
- Width
6.1 mm
- Height
93.4 mm
- Dim
(L x W x H) 74.2 x 6.1 x 93.4 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 563087 Idec RV8H-S-AD12 Relay component Nominal voltage: 12 V DC, 12 V AC Switching current (max.): 6 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 563087 Idec RV8H-S-AD12 Relay component Nominal voltage: 12 V DC, 12 V AC Switching current (max.): 6 A 1 change-over 1 pc(s)
Description
This text is machine translated.