Iduino Compatible board "ST1025" ATMega328
This text is machine translated.The Iduino Uno is a micro-controller board, which is based on the ATmega328. It has 14 digital inputs/output pins (of which 6 can be used as a PWM outputs), 6 analog inputs, a 16-M Hz-Quarzoszillator, USB connection, a…
- Warranty: 24 months
- Manufacturer: Iduino
This text is machine translated.The Iduino Uno is a micro-controller board, which is based on the ATmega328. It has 14 digital inputs/output pins (of which 6 can be used as a PWM outputs), 6 analog inputs, a 16-M Hz-Quarzoszillator, USB connection, a…
- Warranty: 24 months
- Manufacturer: Iduino
Technical data
Product type | Compatible board |
---|---|
Series | ATMega328 |
I/O number | 16 |
Operating voltage | 5 V |
Current consumption | 20 mA |
Documents & Downloads
Iduino UNO R3
This text is machine translated.
The Iduino Uno is a micro-controller board, which is based on the ATmega328. It has 14 digital inputs/output pins (of which 6 can be used as a PWM outputs), 6 analog inputs, a 16-M Hz-Quarzoszillator, USB connection, a network connection, a ICSP pin-header and a reset button. It contains everything that is needed to support the micro-controller; simply connect the micro-controller to a computer via USB cable or plug it into the AC/DC adapter or a battery to start.
Highlights & Details
- 14 digital inputs/output pins
- ATmega328 processor
- Warranty: 24 months
- Manufacturer: Iduino
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)