IEE Pressure sensor 1 pc(s) HD0002AS 500 mbar up to 2000 mbar (L x W) 74.4 mm x 24.75 mm

  • Item no.: 1008982
  • Manufacturer no.: HD0002AS
  • EAN: 2050001860545

The Pressure Sensor HD includes the FSR printer version technology with individual triangular Zellsegmentierungen. This enables measurements of change in resistance over a wide pressure range (from 100 mbar to 7 bar). Each triangular segment can be u…

  • Warranty: 24 months
  • Manufacturer: IEE
  • Item no.: 1008982
  • Manufacturer no.: HD0002AS
  • EAN: 2050001860545

The Pressure Sensor HD includes the FSR printer version technology with individual triangular Zellsegmentierungen. This enables measurements of change in resistance over a wide pressure range (from 100 mbar to 7 bar). Each triangular segment can be u…

  • Warranty: 24 months
  • Manufacturer: IEE

Frequently bought together

Similar products