Igarashi 3020-495-GFV-3P Universal brushed motor 4500 rpm

  • Item no.: 220490
  • Manufacturer no.: TYP 3020-495-GFV-3P
  • EAN: 4016138389371

This motor is designed specially as a fan motor for 12 V/DC cool boxes. Since interference is suppressed by an integrated varistor, the operating voltage is limited to max. 15 V/DC. Thanks to its compact dimensions, you can use this 12 V/DC motor in …

  • Item no.: 220490
  • Manufacturer no.: TYP 3020-495-GFV-3P
  • EAN: 4016138389371

This motor is designed specially as a fan motor for 12 V/DC cool boxes. Since interference is suppressed by an integrated varistor, the operating voltage is limited to max. 15 V/DC. Thanks to its compact dimensions, you can use this 12 V/DC motor in …

Idle speed 4500 rpm
Output power 0.9 W
Operating voltage 3 - 15 V/DC
Idle current 0.05 A
Load speed 3500 rpm
Manufacturer part # TYP 3020-495-GFV-3P
Max. torque 2.5 N mm
Average current consumption 0.15 A
Efficiency 51 %
Shaft length 9.8 mm
Shaft Ø 2 mm
Nominal voltage (details) 12 V DC
Weight 45 g
Idle speed (details) 4500 rpm
Operating voltage 3 - 15 V DC
Product type Universal brushed motor

Technical data

Idle speed 4500 rpm
Output power 0.9 W
Operating voltage 3 - 15 V/DC
Idle current 0.05 A
Load speed 3500 rpm
Manufacturer part # TYP 3020-495-GFV-3P
Max. torque 2.5 N mm
Average current consumption 0.15 A
Efficiency 51 %
Shaft length 9.8 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Multipurpose Brushed Motors