igus GFM-2023-21 Plain bearing Bore diameter 20 mm
The best-selling iglidur® plain bearings in the world. The widest range of different requirementsBy iglidur® G plain bearings are covered. This is why the material as universally.Recommended applications with medium to high loads, medium speedsAnd me…
The best-selling iglidur® plain bearings in the world. The widest range of different requirementsBy iglidur® G plain bearings are covered. This is why the material as universally.Recommended applications with medium to high loads, medium speedsAnd me…
Iglidur® G plain bearings, b1: 21.5 mm
The best-selling iglidur® plain bearings in the world. The widest range of different requirements
By iglidur® G plain bearings are covered. This is why the material as universally.
Recommended applications with medium to high loads, medium speeds
And medium temperatures.
This text is machine translated.
Highlights & Details
- High load capacity
- Insensitive to dirt
Comments
Similar product shownCustomer reviews
Similar products
See and discover other items from category Plain Bearings