iHome Li-B17 Star Wars Millienium Falcon Bluetooth speaker Handsfree
EKids Li-B17 - Star Wars Millennium Falcon Bluetooth speakerWith the eKids Li-B17 Star Wars Millennium Falcon Bluetooth speaker, small and big Star Wars fans immerse themselves in the incredible saga of George Lucas. The loudspeaker convinces through…
- Warranty: 24 months
- Manufacturer: iHome
EKids Li-B17 - Star Wars Millennium Falcon Bluetooth speakerWith the eKids Li-B17 Star Wars Millennium Falcon Bluetooth speaker, small and big Star Wars fans immerse themselves in the incredible saga of George Lucas. The loudspeaker convinces through…
- Warranty: 24 months
- Manufacturer: iHome
Technical data
Features | Handsfree |
---|---|
Transfer type | Bluetooth® |
Dim | (W x H x D) 264 x 241 x 183 mm |
Max. range | 10 m |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Width | 264 mm |
Height | 241 mm |
Depth | 183 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
---|
IHome Star Wars Millienium Falcon Bluetooth speaker
EKids Li-B17 - Star Wars Millennium Falcon Bluetooth speaker
With the eKids Li-B17 Star Wars Millennium Falcon Bluetooth speaker, small and big Star Wars fans immerse themselves in the incredible saga of George Lucas. The loudspeaker convinces through a highly detailed look as well as a high-quality processing. The Millennium Falcon already inspires its owners as a model. Once switched on, the optics are supplemented by light effects on the drive. To use the jack as a speaker, it is connected to smartphones, tablets or MP3 players via Bluetooth or audio cable. Moreover, the speaker can be used for telephoning thanks to the hands-free function. A special highlight: The Millennium Falcon plays the popular Star Wars title melody at the touch of a button. You and your friends will love it.
This text is machine translated.
Highlights & Details
- Wireless speaker with a range of up to 10 meters
- Powerful sound performance
- Answer and end calls through the speakers
- Speaker lights up when in use
- Rechargeable lithium-ion batteries
- Star Wars title tune
Facts
- High-quality design: The Bluetooth speaker in the Millennium Falcon design impresses with its highly detailed look and high-quality workmanship
- Bluetooth connectivity: Thanks to Bluetooth technology, the speaker can be connected to your smartphone or tablet in no time at all to play your favorite music
- Audio input: In addition to Bluetooth, the speaker can also be connected to smartphones or MP3 players using an audio cable
- Hands-free function: Thanks to the built-in microphone, telephone calls can be made directly via the loudspeaker
- Star Wars title melody: The Millennium Falcon plays the popular Star Wars title melody at the touch of a button.
- Warranty: 24 months
- Manufacturer: iHome
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers