Iiyama B1980SD LED 48.3 cm (19 inch) 1280 x 1024 p SXGA 5 ms DVI, VGA TN LED
The ProLite B 1980 SD is an LED backlight monitor with a screen size of 48 cm (19") and a resolution of 1280 x 1024 pixels. The height adjustment and rotation (pivot) functions contribute to ensure an optimum viewing angle and ergonomic seating posit…
- Warranty: 24 months
- Manufacturer: Iiyama
The ProLite B 1980 SD is an LED backlight monitor with a screen size of 48 cm (19") and a resolution of 1280 x 1024 pixels. The height adjustment and rotation (pivot) functions contribute to ensure an optimum viewing angle and ergonomic seating posit…
- Warranty: 24 months
- Manufacturer: Iiyama
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 19 inch |
Display (cm) | 48.3 cm |
Resolution (max.) | 1280 x 1024 p |
Display resolution mode | SXGA |
Colour | Black |
Image format | 5:4 |
Panel technology | TN LED |
Display type | Colour |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 5000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 170 ° |
Dot pitch | 0.294 mm |
Interfaces | DVI , VGA |
No. of DVI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 16 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | Doesn't apply |
Width | 411 mm |
Height | 426.5 mm |
Depth | 244.5 mm |
Weight | 5.1 kg |
Dim | (W x H x D) 411 x 426.5 x 244.5 mm |
Range of uses | Office |
Features | Built-in speakers , Height adjustable , Portrait view (pivot) |
Wall mounting option | 100 x 100 mm VESA standard |
Documents & Downloads
Iiyama ProLite B 1980 SD-B1 48.3 cm (19") LED monitor
The ProLite B 1980 SD is an LED backlight monitor with a screen size of 48 cm (19") and a resolution of 1280 x 1024 pixels. The height adjustment and rotation (pivot) functions contribute to ensure an optimum viewing angle and ergonomic seating position. Its 5 ms reaction time and high contrast ratio make the B 1980 SD ideal for a wide range of business and private applications. For the highest possible compatibility with the latest graphics cards, the monitor analog and DVI inputs. The monitor is also Energy Star and TCO certified.
This text is machine translated.
Highlights & Details
- Screen size 48.3 cm (19 inch) SXGA, 1280 x 1024 p
- Response time: 5 ms
- Energy efficiency rating: Doesn't apply
- Interfaces: DVI, VGA
- Built-in speakers, Height adjustable, Portrait view (pivot)
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Iiyama
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors