Iiyama B2083HSD LED 49.5 cm (19.5 inch) 1600 x 900 p WSXGA 5 ms VGA, DVI, Headphone jack (3.5 mm) TN LED

  • Item no.: 1005327
  • Manufacturer no.: B2083HSD
  • EAN: 4948570112777

The ProLite B 2083HSD LED backlight monitor has a screen size of 49.4cm (19.5"), a resolution of 1600 x 900 pixels and is equipped with a height-adjustable stand with pivot function. With a response time of 5 ms and its dynamic contrast ratio (ACR)> …

  • Warranty: 24 months
  • Manufacturer: Iiyama
  • Item no.: 1005327
  • Manufacturer no.: B2083HSD
  • EAN: 4948570112777

The ProLite B 2083HSD LED backlight monitor has a screen size of 49.4cm (19.5"), a resolution of 1600 x 900 pixels and is equipped with a height-adjustable stand with pivot function. With a response time of 5 ms and its dynamic contrast ratio (ACR)> …

  • Warranty: 24 months
  • Manufacturer: Iiyama
Product type LED
Screen size diagonal (inches) 19.5 inch
Display (cm) 49.5 cm
Resolution (max.) 1600 x 900 p
Display resolution mode WSXGA
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 5000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.271 mm
Interfaces VGA , DVI , Headphone jack (3.5 mm)
No. of DVI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 15 W
Power consumption (standby) 0.5 W
Energy efficiency rating
Doesn't apply
Width 469.5 mm
Height 356.5 mm
Depth 230 mm
Weight 4.3 kg
Dim (W x H x D) 469.5 x 356.5 x 230 mm
Range of uses Office , Home
Features Portrait view (pivot) , Height adjustable , Headphone jack , Built-in speakers
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 19.5 inch
Display (cm) 49.5 cm
Resolution (max.) 1600 x 900 p
Display resolution mode WSXGA
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors