Iiyama B2780HSU-B1 LED 68.6 cm (27 inch) EEC B (A+ - F) 1920 x 1080 p 2 ms DVI, HDMI™, USB, VGA MVA LED
The ProLite B2780HSU is a 27" full HD monitor with power-saving LED backlighting. It has an impressive reaction time of only 2 ms, a built-in 4-port USB hub, high definition 1920 x 1080 pixel resolution and is equipped with VGA, DVI and HDMI connecti…
- Warranty: 24 months
- Manufacturer: Iiyama
The ProLite B2780HSU is a 27" full HD monitor with power-saving LED backlighting. It has an impressive reaction time of only 2 ms, a built-in 4-port USB hub, high definition 1920 x 1080 pixel resolution and is equipped with VGA, DVI and HDMI connecti…
- Warranty: 24 months
- Manufacturer: Iiyama
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Colour | Black |
Image format | 16:9 |
Panel technology | MVA LED |
Display type | LED display |
Response time | 2 ms |
Brightness | 300 cd/m² |
Contrast ratio | 5000000 : 1 |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.311 mm |
Interfaces | DVI , HDMI™ , USB , VGA |
No. of DVI ports | 1 |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 |
No. of USB ports | 3 |
Power consumption (ON) | 37 W |
Power consumption (standby) | 1 W |
Energy efficiency rating | B (A+ - F) |
Width | 642 mm |
Height | 548 mm |
Depth | 250 mm |
Weight | 8 kg |
Dim | (W x H x D) 642 x 548 x 250 mm |
Features | Full HD , Built-in speakers , Portrait view (pivot) , Height adjustable |
Wall mounting option | Table / wall |
Inputs | VGA, DVI, HDMI connections (with HDCP), USB hub (1/3), headphone socket |
iiyama ProLite B2780HSU-B1 LED monitor
The ProLite B2780HSU is a 27" full HD monitor with power-saving LED backlighting. It has an impressive reaction time of only 2 ms, a built-in 4-port USB hub, high definition 1920 x 1080 pixel resolution and is equipped with VGA, DVI and HDMI connections. The 5 000 000:1 advanced contrast ratio and 300 cd/m² brightness offer users clear and vivid video experiences. The ergonomic base can be swivelled and comes with 11 cm height adjustment with pivot function. This makes the screen suitable for a wide range of applications and environments where workplace flexibility and ergonomics are important factors. The ProLite B2780HSU is an excellent choice for universities, offices, financial markets and design departments.
Highlights & Details
- Diagonal screen size 69 cm (27 inches)
- Resolution (max.): 1920 x 1080 pixels
- Dyn. Contrast ratio: 5000000:1
- Brightness: 300 cd/m²
- Response time: 2 ms
- Inputs: VGA, DVI, HDMI connection (with HDCP), USB hub (1/3), headphone connection
Facts
- Horizontal frequency: 24–80 KHz
- Vertical frequency: 56–75 Hz
- Adjustable height: 110 mm
- Rotatable (pivot function): 90°
- Rotation angle: 340°; 170° left; 170° right
- Tilt angle: 22° upwards; 4° downwards
- On-screen display in 9 languages (EN, DE, FR, ES, IT, PT, Chinese, RU, JP)
- 5-button controls (power, menu/select button, +/volume, -/Eco button, auto)
- Brightness (contrast, brightness, ECO mode, i-style Colour, ACR)
- Manual image adjustment (clock, focus, H position, V position, aspect)
- Colour settings (gamma, sRGB, colour temperature)
- OSD settings (H position, V position, OSD timeout, language)
- Extras (reset, input selection, HDMI Audio, OD, information)
- Volume, automatic adjustment
- Speakers: 2 x 2 W (stereo)
- Anti-theft system: Kensington lock™.
Delivery
- Monitor (with base)
- VGA, DVI connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Iiyama
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors