Iiyama Julsen LED 61 cm (24 inch) 1920 x 1080 p Full HD 2 ms DisplayPort, DVI, VGA, Headphone jack (3.5 mm) TN LED

  • Item no.: 1344643
  • Manufacturer no.: B2483HSU-B1DPJ
  • EAN: 4948570113873

The ProLite B - 2483.5 HSU is an excellent 24" Full HD LED-monitor with a resolution of 1920 x 1080 pixels. With 2 ms response time and> 12 000 000:1 advanced contrast ratio, the device offers clear and vivid image quality and high contrast. Three i…

  • Warranty: 24 months
  • Manufacturer: Iiyama
  • Item no.: 1344643
  • Manufacturer no.: B2483HSU-B1DPJ
  • EAN: 4948570113873

The ProLite B - 2483.5 HSU is an excellent 24" Full HD LED-monitor with a resolution of 1920 x 1080 pixels. With 2 ms response time and> 12 000 000:1 advanced contrast ratio, the device offers clear and vivid image quality and high contrast. Three i…

  • Warranty: 24 months
  • Manufacturer: Iiyama
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour
Response time 2 ms
Brightness 250 cd/m²
Contrast ratio 12000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.277 mm
Interfaces DisplayPort , DVI , VGA , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 23 W
Power consumption (standby) 0.5 W
Energy efficiency rating
Doesn't apply
Width 565.5 mm
Height 516.5 mm
T 230 mm
Weight 5.2 kg
Range of uses Office , Home
Features Built-in speakers , Height adjustable , Portrait view (pivot) , Headphone jack
Wall mounting option 100 x 100 mm VESA standard
Height-adjustable from 386.5 mm
Height-adjustable to 516.5 mm

Technical data

Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour
Response time 2 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors