Iiyama ProLite E2483HS LED 61 cm (24 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, VGA, Headphon

  • Item no.: 1677558
  • Manufacturer no.: E2483HS-B3
  • EAN: 4948570115631

PROLITE E - 2483.5 HS-B3-a Full HD LED-monitor with 1 ms response timeThe ProLite E - 2483.5 HS is an excellent 24" (61 cm) Full HD LED-monitor with a resolution of 1920 x 1080 pixels. With 1 ms response time and 80 000 000:1 advanced contrast ratio,…

  • Warranty: 24 months
  • Manufacturer: Iiyama
  • Item no.: 1677558
  • Manufacturer no.: E2483HS-B3
  • EAN: 4948570115631

PROLITE E - 2483.5 HS-B3-a Full HD LED-monitor with 1 ms response timeThe ProLite E - 2483.5 HS is an excellent 24" (61 cm) Full HD LED-monitor with a resolution of 1920 x 1080 pixels. With 1 ms response time and 80 000 000:1 advanced contrast ratio,…

  • Warranty: 24 months
  • Manufacturer: Iiyama
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour TFT/LCD
Response time 1 ms
Brightness 250 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.277 mm
Interfaces HDMI™ , DisplayPort , VGA , Headphone jack (3.5 mm)
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 0 x
Power consumption (ON) 25 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
36 kWh/year
Width 565.5 mm
Height 412 mm
T 203 mm
Weight 3.4 kg
Range of uses Office , Home
Features Full HD , Portrait view (pivot) , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour TFT/LCD
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors