Iiyama ProLite T2236MSC Touchscreen EEC: B (A+++ - D) 55.9 cm (22 inch) 1920 x 1080 p 16:9 8 ms USB 3.0, VGA, DVI, HDMI

  • Item no.: 1423130
  • Manufacturer no.: T2236MSC-B2
  • EAN: 4948570114023

22" (55 cm) 10 point multi-touch with edge-to-edge glass and amva panelWith a Full HD 1920 x 1080 resolution and a projective-capacitive 10-point touch technology, delivers ProLite T2236MSC smooth and accurate touch experiences. With an integrated AM…

  • Warranty: 24 months
  • Manufacturer: Iiyama
  • Item no.: 1423130
  • Manufacturer no.: T2236MSC-B2
  • EAN: 4948570114023

22" (55 cm) 10 point multi-touch with edge-to-edge glass and amva panelWith a Full HD 1920 x 1080 resolution and a projective-capacitive 10-point touch technology, delivers ProLite T2236MSC smooth and accurate touch experiences. With an integrated AM…

  • Warranty: 24 months
  • Manufacturer: Iiyama
  • 54.6 cm (3.5")
Screen size diagonal (inches) 22 inch
Display (cm) 55.9 cm
Resolution (max.) 1920 x 1080 p
Image format 16:9
Response time 8 ms
Contrast ratio 12000000 : 1
Contrast ratio 3000 : 1
Brightness 213 cd/m²
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Panel technology AMVA LED
Dot pitch 0.248 mm
Wall mounting option 100 x 100 mm VESA standard
Points of contact 10
Colour Black
Features Touchscreen , Built-in speakers , Tiltable
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of USB ports 4 x
No. of VGA ports 1 x
Interfaces USB 3.0 , VGA , DVI , HDMI™
Width 523 mm
Height 367 mm
Depth 254 mm
Dim (W x H x D) 523 x 367 x 254 mm
Weight 5.8 kg
Power consumption (ON) 24 W
Power consumption (standby) 0.5 W
Display type Touch colour display
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
35 kWh/year
Product type Touchscreen

Technical data

  • 54.6 cm (3.5")
Screen size diagonal (inches) 22 inch
Display (cm) 55.9 cm
Resolution (max.) 1920 x 1080 p
Image format 16:9
Response time 8 ms
Contrast ratio 12000000 : 1
Contrast ratio 3000 : 1
Brightness 213 cd/m²
Hor. viewing angle 178 °
Vertical viewing angle 178 °

Frequently bought together

Similar products

See and discover other items from category Touchscreen Monitors