Iiyama ProLite X2483HSU LED 61 cm (24 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 4 ms Headphone jack (3.5 mm), Display

  • Item no.: 1610109
  • Manufacturer no.: X2483HSU-B3
  • EAN: 4948570115655

IIYAMA PROLITE X - 2483.5 HSU-B3 MONITORHigh-end 24" monitor with AMVA LED panelProLite X - 2483.5 HSU-B3 - the 23.8" (65 cm) LCD monitor with amva panel technology guarantees precise and uniform color reproduction even with large angles. With a low …

  • Warranty: 24 months
  • Manufacturer: Iiyama
  • Item no.: 1610109
  • Manufacturer no.: X2483HSU-B3
  • EAN: 4948570115655

IIYAMA PROLITE X - 2483.5 HSU-B3 MONITORHigh-end 24" monitor with AMVA LED panelProLite X - 2483.5 HSU-B3 - the 23.8" (65 cm) LCD monitor with amva panel technology guarantees precise and uniform color reproduction even with large angles. With a low …

  • Warranty: 24 months
  • Manufacturer: Iiyama
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology AH-IPS LED
Display type LED display
Response time 4 ms
Brightness 250 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.275 mm
Interfaces Headphone jack (3.5 mm) , DisplayPort , HDMI™ , VGA , USB
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 3 x
Power consumption (ON) 29 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
42 kWh/year
Width 527 mm
Height 296.5 mm
Weight 5.6
Range of uses Office , Home
Features Freesync , Full HD , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology AH-IPS LED
Display type LED display
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors