Iiyama ProLite XB2483HSU LED 60.5 cm (23.8 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 4 ms HDMI™, DisplayPort, VGA, US
PROLITE XB - 2483.5 HSU-B3 - high-end 24" monitor with AMVA LED panel and height adjustable standProLite XB - 2483.5 HSU-B3 - the 23.8" (65 cm) LCD monitor with amva panel technology guarantees precise and uniform color reproduction even with large a…
- Warranty: 24 months
- Manufacturer: Iiyama
PROLITE XB - 2483.5 HSU-B3 - high-end 24" monitor with AMVA LED panel and height adjustable standProLite XB - 2483.5 HSU-B3 - the 23.8" (65 cm) LCD monitor with amva panel technology guarantees precise and uniform color reproduction even with large a…
- Warranty: 24 months
- Manufacturer: Iiyama
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display (cm) | 60.5 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | AMVA LED |
Display type | Colour TFT/LCD |
Response time | 4 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 80000000 : 1 |
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.275 mm |
Interfaces | HDMI™ , DisplayPort , VGA , USB 2.0 , Headphone jack (3.5 mm) |
No. of MiniDPs | 0 x |
No. of DisplayPort | 1 x |
No. of DVI ports | 0 x |
No. of HDMI ports | 1 x |
No. of Thunderbolt IFs | 0 x |
No. of VGA ports | 1 x |
No. of USB ports | 2 x |
Power consumption (ON) | 29 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 42 kWh/year |
Width | 552.5 mm |
Height | 381 mm |
Depth | 230 mm |
Weight | 5.6 kg |
Dim | (W x H x D) 552.5 x 381 x 230 mm |
Range of uses | Office , Home |
Features | Full HD , Height adjustable , Portrait view (pivot) , Built-in speakers , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
Sustainability / eco-friendliness | TCO-certified (TCO-5-0-CERTIFIED_SY_00) |
Iiyama ProLite XB - 2483.5 HSU-B3 Monitor
PROLITE XB - 2483.5 HSU-B3 - high-end 24" monitor with AMVA LED panel and height adjustable stand
ProLite XB - 2483.5 HSU-B3 - the 23.8" (65 cm) LCD monitor with amva panel technology guarantees precise and uniform color reproduction even with large angles. With a low power LED panel, 24-bit true color" and a native contrast ratio of 3000:1, it is recommended to Prolite XB - 2483.5 HSU-B3 for use with graphical applications, such as in the digital photography, design and web design. With the height-adjustable pedestal and pivot function, the monitor is an excellent choice for universities, corporate and financial markets.
HAS + PIVOT
The adjustable stand allows you to position the screen perfectly, an optimum visual comfort is ensured thereby. Is good for your health and also increases the productivity. With the pivot function, you can adjust the screen in either landscape or portrait orientation. Especially appreciated the users need to edit the length tables or texts.
AMVA
The amva panel technology offers a high contrast and good color brilliance with a much wider viewing angle than with the standard TN panel technology
FLICKER-FREE + BLUE LIGHT TECHNOLOGY
The flicker-free technology is a convenient solution for the health of their eyes. Flicker-free monitors with blue light filter. Absolutely no screen flickers and the amount of blue light can be reduced on the screen menu and reduces the fatigue of the eyes.
OVERDRIVE ON/OFF
In the case of very fast moving graphics/images the screen can be blurred. Through the activation of the Over Drives Features, this is minimized.
ACR
The Contrast ratio is a measured value to the maximum relative helligkeitsunterscheid between black and white image.
ACR (advanced contrast ratio) is a feature which the contrast and brightness automatically changed. For perfect pictures in films or playing.
This text is machine translated.
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD,1920 x 1080 p
- Response time: 4 ms
- Energy efficiency class B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, VGA, USB 2.0, Headphone jack (3.5 mm)
- Full HD, Height adjustable, Portrait view (pivot), Built-in speakers, Headphone jack
- Flicker-free & Low Blue Light Technology
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Iiyama
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors