Iiyama ProLite XUB2492HSU LED 60.5 cm (23.8 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 4 ms HDMI™, DisplayPort, VGA, U

  • Item no.: 1677554
  • Manufacturer no.: XUB2492HSU-B1
  • EAN: 4948570115112

ProLite XUB 2492 HSU-B1 - 24" (61 cm) IPS panel technology with ultra-flat frame and height-adjustable standStylish Edge-to-edge design makes the ProLite XUB 2492 hsu to a perfect solution for multi-monitor applications. The IPS panel technology achi…

  • Warranty: 24 months
  • Manufacturer: Iiyama
  • Item no.: 1677554
  • Manufacturer no.: XUB2492HSU-B1
  • EAN: 4948570115112

ProLite XUB 2492 HSU-B1 - 24" (61 cm) IPS panel technology with ultra-flat frame and height-adjustable standStylish Edge-to-edge design makes the ProLite XUB 2492 hsu to a perfect solution for multi-monitor applications. The IPS panel technology achi…

  • Warranty: 24 months
  • Manufacturer: Iiyama
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type Colour TFT/LCD
Response time 4 ms
Brightness 250 cd/m²
Contrast ratio 5000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.275 mm
Interfaces HDMI™ , DisplayPort , VGA , USB 2.0 , Headphone jack (3.5 mm)
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 2 x
Power consumption (ON) 21 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
31 kWh/year
Width 539.5 mm
Height 376 mm
Depth 230 mm
Weight 5.4 kg
Dim (W x H x D) 539.5 x 376 x 230 mm
Range of uses Office , Home
Features Full HD , Headphone jack , Height adjustable , Built-in speakers , Portrait view (pivot)
Wall mounting option 100 x 100 mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type Colour TFT/LCD
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors