
Iiyama Prolite XUB2792HSU-B1 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms VGA, HDMI™, DisplayPort, USB A

Highlights & Details
Iiyama Prolite XUB2792HSU-B1 LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: VGA, HDMI™, DisplayPort, USB A (USB 2.0), Headphone jack (3.5 mm);Headphone jack, Built-in speakers, Portrait view, Full HD, Height adjustable, Tiltable, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
VGA
HDMI™
DisplayPort
USB A (USB 2.0)
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB 2.0 ports
2 x
- Features
Headphone jack
Built-in speakers
Portrait view
Full HD
Height adjustable
Tiltable
Pivoted
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
612 mm
- Height
527 mm
- Depth
230 mm
- Weight
6.8 kg
- Dim
(W x H x D) 612 x 527 x 230 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
27 kWh/year
- Power consumption (off)
0.5 W
- Power consumption (ON)
16.5 W
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 2228704 Iiyama Prolite XUB2792HSU-B1 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms VGA, HDMI™, DisplayPort, USB A
User & Safety Instructions
User & Safety Instructions 2228704 Iiyama Prolite XUB2792HSU-B1 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms VGA, HDMI™, DisplayPort, USB A
Conformity certificate
Conformity certificate 2228704 Iiyama Prolite XUB2792HSU-B1 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms VGA, HDMI™, DisplayPort, USB A
Description
The stylish, ultra-flat front design and the full HD resolution make the ProLite XUB2792HSU a perfect supplement for the desk of every graphic designer. IPS panel technology provides accurate and consistent color reproduction with a wide viewing angle (178°/178°) and fast response time. High contrast and brightness values guarantee that the monitor offers excellent performance for photography or web design. The height-adjustable pedestal provides for a comfort at every work place through the possibility of the individual setting of the screen position. The ProLite XUB2792HSU is very well suited for multi-monitor digital signage and office applications.
IPS TECHNOLOGY
The IPS panel technology offers a high contrast and good color brilliance, with a much larger viewing angle than with the standard TN panel technology.
ULTRA SLIM LINE
Ultra Slim Line monitors have particularly small frame widths and are therefore particularly suitable for video wall or multi-monitor applications.
FLICKER-FREE + BLUE LIGHT TECHNOLOGY
The ultimate solution for a pleasant working and the well-being of your eyes. Flicker-free monitors with Blue Light Reducer feature significantly reduce eye strain and fatigue by increasing the refresh rate and the amount of blue light emitted compared to conventional monitors.
HAS + PIVOT
The height-adjustable foot allows you to position the screen perfectly, thus ensuring optimum visual comfort. Is good for your health and also increases productivity. With the pivot function you can operate the screen in landscape or portrait format. Especially appreciated by users who have to edit long tables or texts.
SPEAKERS AND HEADPHONES
Want to play with friends? Use the built-in high-quality speakers. Do you not want to disturb anyone? Connect your headphones to the headphone jack and turn the volume up.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










