Iiyama Prolite XUB2792UHSU LED 68.6 cm (27 inch) EEC A (A+++ - D) 3840 x 2160 p 4K 4 ms DVI, HDMI™, DisplayPort, USB 3.2
The stylish and ultra-flat front design and the 4K resolution make the xub 2792 UHSU to a perfect addition for the desk of each graphic designer. The IPS panel technology offers an accurate and consistent color reproduction as well as wide viewing an…
- Warranty: 24 months
- Manufacturer: Iiyama
The stylish and ultra-flat front design and the 4K resolution make the xub 2792 UHSU to a perfect addition for the desk of each graphic designer. The IPS panel technology offers an accurate and consistent color reproduction as well as wide viewing an…
- Warranty: 24 months
- Manufacturer: Iiyama
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 3840 x 2160 p |
Display resolution mode | 4K |
Colour | Black (matt) |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | LED display |
Response time | 4 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 80000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.16 mm |
Interfaces | DVI , HDMI™ , DisplayPort , USB 3.2 Gen 1 (USB 3.0) , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
No. of USB ports | 2 x |
No. of USB 3.0 ports | 2 x |
Power consumption (ON) | 30 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A (A+++ - D) |
Annual energy consumption | 44 kWh/year |
Width | 614 mm |
Height | 527.5 mm |
Depth | 230 mm |
Weight | 6.4 kg |
Dim | (W x H x D) 614 x 527.5 x 230 mm |
Range of uses | Office , Home |
Features | UHD resolution , Headphone jack , Portrait view (pivot) , Built-in speakers , Height adjustable |
Wall mounting option | 100 x 100 mm VESA standard |
Sustainability / eco-friendliness | TCO-certified (TCO-5-0-CERTIFIED_SY_00) |
Iiyama XUB 2792 UHSU-B1 27" IPS monitor
The stylish and ultra-flat front design and the 4K resolution make the xub 2792 UHSU to a perfect addition for the desk of each graphic designer. The IPS panel technology offers an accurate and consistent color reproduction as well as wide viewing angle. The UHD resolution (3840 x 2160) impresses with its gigantic visible area to the four-fold details and information as compared to a full HD display can represent. Photo editing and web design require a performance monitor the ProLite XUB 2792 UHSU meets easily thanks to the high contrast and brightness values this claim. In addition, the height-adjustable base, by individual adjustment of the monitor to your comfort at work.
IPS technology
The IPS panel technology offers a high contrast and good color brilliance, when a much wider viewing angle than with the standard TN panel technology.
4K
The 4K resolution with 3840 x 2160 pixels offers 4 times more space than comparable full HD display - and thus a huge surface as working area on the screen can be used. Due to the high dots per inch (dpi), the pictures are incredibly sharp and clear.
FLICKER-FREE + BLUE LIGHT TECHNOLOGY
The ultimate solution for a pleasant working and the well-being of your eyes. Flicker-free monitors with blue light-Reducer-Funktion reduce the stress and fatigue of the eyes due to the frame rate and of the radiated blue light, as compared to the conventional monitors, considerably.
HAS + PIVOT
The adjustable stand allows you to position the screen perfectly, an optimum visual comfort is ensured thereby. Is good for your health and also increases the productivity. With the pivot function, you can adjust the screen in either landscape or portrait orientation. Especially appreciated the users need to edit the length tables or texts.
Speaker and headphone
If you want to play with friends? Use the integrated high-quality speaker. If you want to disturb anyone? Connect your headphones to the headphone jack and turn the volume high.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p
- Response time: 4 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: DVI, HDMI™, DisplayPort, USB 3.2 Gen 1 (USB 3.0), Headphone jack (3.5 mm)
- UHD resolution, Headphone jack, Portrait view (pivot), Built-in speakers, Height adjustable
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Iiyama
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors