Iiyama T2252MTS-B5 Touchscreen EEC: A (A++ - E) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 2 ms VGA, DVI, HDMI™, Headphone
PROLITE T2252MTS-B5The 22-inch (54.7 cm) multi-touch works with optical Dual Camera sensor technology, which enables an exact usability and a high optical transparency.The resilient glass surface makes the device very durable. The highlight of the te…
- Warranty: 24 months
- Manufacturer: Iiyama
PROLITE T2252MTS-B5The 22-inch (54.7 cm) multi-touch works with optical Dual Camera sensor technology, which enables an exact usability and a high optical transparency.The resilient glass surface makes the device very durable. The highlight of the te…
- Warranty: 24 months
- Manufacturer: Iiyama
Technical data
Screen size diagonal (inches) | 21.5 inch |
---|---|
Display (cm) | 54.6 cm |
Resolution (max.) | 1920 x 1080 p |
Image format | 16:9 |
Response time | 2 ms |
Contrast ratio | 12000000 : 1 |
Contrast ratio | 1000 : 1 |
Brightness | 250 cd/m² |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Panel technology | TN LED |
---|---|
Dot pitch | 0.248 mm |
Wall mounting option | 100 x 100 mm VESA standard |
Points of contact | 2 |
Colour | Black |
Features | Touchscreen , Full HD , Headphone jack |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
No. of MiniDPs | 0 x |
No. of Thunderbolt IFs | 0 x |
No. of USB ports | 0 x |
No. of VGA ports | 1 x |
Interfaces | VGA , DVI , HDMI™ , Headphone jack (3.5 mm) |
No. of DisplayPort | 0 x |
Width | 516.5 mm |
Height | 371.5 mm |
Depth | 220.5 mm |
Dim | (W x H x D) 516.5 x 371.5 x 220.5 mm |
Weight | 5.7 kg |
Power consumption (ON) | 15 W |
Power consumption (standby) | 0.5 W |
Display type | Touch colour display |
Energy efficiency rating | A (A++ - E) |
Product type | Touchscreen |
Documents & Downloads
Iiyama ProLite T2252MTS-B5
PROLITE T2252MTS-B5
The 22-inch (54.7 cm) multi-touch works with optical Dual Camera sensor technology, which enables an exact usability and a high optical transparency.
The resilient glass surface makes the device very durable. The highlight of the technology: ProLite T2252MTS recognizes several points of contact at the same time. So you can not only control the mouse pointer or click functions by simply spreading or close the finger can be, for example, images or the browser window scale. The panel offers an HD-resolution of 1,920 x 1,080 pixels, as well as a fast response time of 2 ms. HDMI, DVI and VGA inputs provide for maximum flexibility when connecting. The touch interface is via a USB interface connected to the computer.
TOUCH technology - OPTICAL
The optical technology works with cameras and infrared light the entire screen is from the sides and bottom evenly with infrared light illuminated. Touch an object the infrared light recognizes the camera less light. From the determined values of the cameras, the touch-screen controller the contact position.
OVERDRIVE ON/OFF
In the case of very fast moving graphics/images the screen can be blurred. Through the activation of the Over Drives Features, this is minimized.
SPEAKERS
Equipped with two high-quality stereo speakers.
ACR
The Contrast ratio is a measured value to the maximum relative helligkeitsunterscheid between black and white image.
ACR (advanced contrast ratio) is a feature which the contrast and brightness automatically changed. For perfect pictures in films or playing.
VESA
A standard whereby you could easily wall or table holder.
This text is machine translated.
Highlights & Details
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating: A (A++ - E)
- Interfaces: VGA, DVI, HDMI™, Headphone jack (3.5 mm)
- Response time: 2 ms
- Touchscreen, Full HD, Headphone jack
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Iiyama
Comments
HDMI™ is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Touchscreen Monitors